PANASONIC ERA-3AEB1962V
| Manufacturer | |
| MPN | ERA-3AEB1962V |
| LCSC Part # | C2074446 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 19600Ω ±0.1% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.6kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0704 | $ 0.35 |
| 50+ | $ 0.0689 | $ 3.45 |
| 150+ | $ 0.0679 | $ 10.19 |
| 500+ | $ 0.0669 | $ 33.45 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.6kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
C2074446 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD0719K6L | YAGEO | 0603 | 3,840 | $ 0.0318 | ||
| TNPW060319K6BEEA | VISHAY | 0603 | 2,279 | $ 0.4228 | ||
| RN73R1JTTD1962B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| RNCF0603BTE19K6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0465 | ||
| RNCF0603BKE19K6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| TNPW060319K6BEEN | VISHAY | 0603 | 0 | $ 0.2834 | ||
| PAT0603E1962BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| MCT06030D1962BP100 | VISHAY | 0603 | 0 | $ 0.1503 | ||
| TNPW060319K6BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| TNPW060319K6BECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| TNPW060319K6BXEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| ERA-3ARB1962V | PANASONIC | 0603 | 0 | $ 0.22 | ||
| TNPW060319K6BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RT0603WRD0719K6L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RN73R1JTTD1962B50 | KOA | 0603 | 0 | $ 0.0735 | ||
| RNCF0603BTC19K6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0461 | ||
| RT0603BRE0719K6L | YAGEO | 0603 | 0 | $ 0.0275 | ||
| RT0603WRC0719K6L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| BLU0603-1962-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RG1608P-1962-B-T5 | SUSUMU | 0603 | 0 | $ 0.0648 |

