TE Connectivity CRGP0603F330R
| Manufacturer | |
| MPN | CRGP0603F330R |
| LCSC Part # | C2074147 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 330Ω ±1% 250mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 330Ω | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 330Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0399 | $ 0.40 |
| 100+ | $ 0.0391 | $ 3.91 |
| 300+ | $ 0.0386 | $ 11.58 |
| 1,000+ | $ 0.038 | $ 38.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 330Ω | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 330Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCS0603330RFKEA | VISHAY | 0603 | 3,960 | $ 0.0376 | ||
| ERJ-UP3F3300V | PANASONIC | 0603 | 2,000 | $ 0.0376 | ||
| ERJPA3F3300V | PANASONIC | 0603 | 1,020 | $ 0.0178 | ||
| ESR03EZPF3300 | ROHM | 0603 | 220 | $ 0.0344 | ||
| CMP0603-FX-3300ELF | BOURNS | 0603 | 160 | $ 0.0802 | ||
| SR0603FR-7T330RP | YAGEO | 0603 | 10 | $ 0.0502 | ||
| CRCW0603330RFKEAHP | VISHAY | 0603 | 3,960 | $ 0.0596 | ||
| CMP0603AFX-3300ELF | BOURNS | 0603 | 0 | $ 0.0726 | ||
| RPC0603FT330R-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| RMCP0603FT330R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| PS03W4F3300T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SDR03EZPF3300 | ROHM | 0603 | 0 | $ 0.0281 | ||
| CHP0603AFX-3300ELF | BOURNS | 0603 | 0 | $ 0.1841 | ||
| CHP0603-FX-3300ELF | BOURNS | 0603 | 0 | $ 0.147 | ||
| SG73P1JRTTD3300F | KOA | 0603 | 0 | $ 0.0843 | ||
| ERJUP3D3300V | PANASONIC | 0603 | 0 | $ 0.0491 | ||
| ERJ-PA3D3300V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SDR03EZPD3300 | ROHM | 0603 | 0 | $ 0.0389 | ||
| SG73P1JTTD3300D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JRTTD3300D | KOA | 0603 | 0 | $ 0.0941 |

