PANASONIC ERJ-1GNF1781C
| Manufacturer | |
| MPN | ERJ-1GNF1781C |
| LCSC Part # | C2074066 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 1780Ω ±1% 0.05W 0201 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1.78kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1.78kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0058 | $ 0.01 |
| 200+ | $ 0.0023 | $ 0.46 |
| 500+ | $ 0.0022 | $ 1.10 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1.78kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1.78kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC-01W1781FT | FH | 0201 | 16,000 | $ 0.0014 | ||
| RC0201FR-071K78L | YAGEO | 0201 | 10,000 | $ 0.0031 | ||
| ERJ-1GJF1781C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-U01F1781C | PANASONIC | 0201 | 0 | $ 0.0543 | ||
| RTT011781FTH | RALEC | 0201 | 0 | $ 0.0006 | ||
| WR02X1781FAL | Walsin | 0201 | 0 | $ 0.0009 | ||
| RC0201FR-071K78P | YAGEO | 0201 | 0 | $ 0.0391 | ||
| RMC1/20-1781FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| RK73H1HTTC1781F | KOA | 0201 | 0 | $ 0.0138 | ||
| CR251781F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT1K78 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0033 | ||
| CRCW02011K78FNED | VISHAY | 0201 | 0 | $ 0.0081 | ||
| GR0201F1K78TAG00 | GiantOhm | 0201 | 0 | $ 0.0008 | ||
| 0201WMF1781TEE | UNI-ROYAL | 0201 | 0 | $ 0.0011 | ||
| AC0201FR-071K78L | YAGEO | 0201 | 0 | $ 0.0059 | ||
| CRCW02011K78FKED | VISHAY | 0201 | 0 | $ 0.0235 | ||
| RC0201DR-071K78L | YAGEO | 0201 | 0 | $ 0.0159 | ||
| RC0603F1781CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0188 | ||
| RK73H1HTTC1781D | KOA | 0201 | 0 | $ 0.0286 | ||
| AA0201FR-071K78L | YAGEO | 0201 | 0 | $ 0.0132 |

