SUSUMU RR0816P-4990-D-68A
| Manufacturer | |
| MPN | RR0816P-4990-D-68A |
| LCSC Part # | C2074023 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 499Ω ±0.5% 62.5mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 499Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 499Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0081 | $ 0.01 |
| 200+ | $ 0.0032 | $ 0.64 |
| 500+ | $ 0.003 | $ 1.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 499Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 499Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03DTC4990 | Viking | 0603 | 3,900 | $ 0.0083 | ||
| RT0603DRE07499RL | YAGEO | 0603 | 4,750 | $ 0.0198 | ||
| TC0350D4990T5F | UNI-ROYAL | 0603 | 20 | $ 0.0071 | ||
| AR03BTCX4990 | Viking | 0603 | 16,840 | $ 0.0374 | ||
| RT0603BRD07499RL | YAGEO | 0603 | 11,680 | $ 0.0489 | ||
| ERA3AEB4990V | PANASONIC | 0603 | 3,765 | $ 0.0871 | ||
| AT0603BRD07499RL | YAGEO | 0603 | 2,540 | $ 0.0815 | ||
| AR03BTCX4990A | Viking | 0603 | 10 | $ 0.0634 | ||
| TNPW0603499RDETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RT0603DRD07499RL | YAGEO | 0603 | 0 | $ 0.0104 | ||
| MCT0603MD4990DP500 | VISHAY | 0603 | 0 | $ 0.0379 | ||
| AT0603CRD07499RL | YAGEO | 0603 | 0 | $ 0.0857 | ||
| MCT06030D4990BP100 | VISHAY | 0603 | 0 | $ 0.1503 | ||
| TNPW0603499RBETA | VISHAY | 0603 | 0 | $ 0.2661 | ||
| TNPW0603499RBECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| RN73R1JTTD4990D50 | KOA | 0603 | 0 | $ 0.0436 | ||
| RN73R1JTTD4990D100 | KOA | 0603 | 0 | $ 0.04 | ||
| MCT06030C4990DP500 | VISHAY | 0603 | 0 | $ 0.0233 | ||
| TNPW0603499RDHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RNCF0603BTE499R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0433 |

