PANASONIC ERJ-1GNJ106C
| Manufacturer | |
| MPN | ERJ-1GNJ106C |
| LCSC Part # | C2073682 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 10000000Ω ±5% 0.05W 0201 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 10MΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 10MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0029 | $ 0.01 |
| 200+ | $ 0.0011 | $ 0.22 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 10MΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 10MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0201J0106 | SAE | 0201 | 13,800 | $ 0.0012 | ||
| RHC-01U106JT | FH | 0201 | 200 | $ 0.0039 | ||
| RK73B1HTTC106J | KOA | 0201 | 100 | $ 0.0041 | ||
| ERJ-1GJJ106C | PANASONIC | 0201 | 0 | $ 0.0332 | ||
| CR0201-JW-106GLF | BOURNS | 0201 | 0 | $ 0.0015 | ||
| RC0603J106CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0043 | ||
| RCS0603J106CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0089 | ||
| RC-01U106JT | FH | 0201 | 0 | $ 0.0007 | ||
| FRC0201J106 TS | FOJAN | 0201 | 0 | $ 0.0009 | ||
| RTT01106JTH | RALEC | 0201 | 0 | $ 0.0011 | ||
| WR02X106JAL | Walsin | 0201 | 0 | $ 0.0012 | ||
| RC0201JR-0710ML | YAGEO | 0201 | 0 | $ 0.0011 | ||
| RC0201JR-1310ML | YAGEO | 0201 | 0 | $ 0.0081 | ||
| RMC1/20-106JPA | KAMAYA | 0201 | 0 | $ 0.0083 | ||
| CR25106J | Meritek | 0201 | 0 | $ 0.0017 | ||
| RMCF0201JT10M0 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0022 | ||
| CRCW020110M0JNED | VISHAY | 0201 | 0 | $ 0.005 | ||
| 0201WMJ0106TEE | UNI-ROYAL | 0201 | 0 | $ 0.0007 | ||
| AC0201JR-0710ML | YAGEO | 0201 | 0 | $ 0.0177 | ||
| AF0201JR-0710ML | YAGEO | 0201 | 0 | $ 0.0564 |

