VISHAY CRCW02014K70JNED
| Manufacturer | |
| MPN | CRCW02014K70JNED |
| LCSC Part # | C2073629 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±5% 50mW 0201 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 4.7kΩ | |
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 4.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 500
500 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0377$ 0.0306 | $ 0.61 |
| 200+ | $ 0.0302$ 0.0245 | $ 4.90 |
| 600+ | $ 0.0261$ 0.0212 | $ 12.72 |
| 2,000+ | $ 0.0236$ 0.0192 | $ 38.40 |
| 10,000+ | $ 0.019$ 0.0154 | $ 154.00 |
| 20,000+ | $ 0.0179$ 0.0145 | $ 290.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 4.7kΩ | |
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 4.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



