LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CRM2512-JW-104ELF product image
  • CRM2512-JW-104ELF thumbnail 1
  • CRM2512-JW-104ELF thumbnail 2
  • CRM2512-JW-104ELF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS CRM2512-JW-104ELFRoHS

Manufacturer
MPN
CRM2512-JW-104ELF
LCSC Part #
C2073563
Packaging
2512
Customer #
Key Attributes
RES 100kΩ ±5% 2W 2512
Datasheetpdf iconBOURNS CRM2512-JW-104ELF
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3418$ 1.71
50+$ 0.2744$ 13.72
150+$ 0.2455$ 36.83
500+$ 0.2095$ 104.75
2,500+$ 0.1934$ 483.50
4,000+$ 0.1838$ 735.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging2512
Resistance100kΩ
Power(Watts)2W
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃