ABLIC S-1000C45-M5T1U
| Manufacturer | |
| MPN | S-1000C45-M5T1U |
| LCSC Part # | C2073331 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Active Low 1 SOT-23-5 Supervisors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 350nA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 350nA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
Introduction
The S-1000 series is a series of high-precision voltage detectors developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±1.0%. It operates with low current consumption of 350 nA typ. Two output forms, Nch open-drain and CMOS output, are available. CMOS voltage detector, S-1000 Series is the most suitable for the portable equipments with ultra low current consumption, high precision and corresponding to the small package.
Features
- Ultra-low current consumption
- High-precision detection voltage
- Operating voltage range: 0.95 to 5.5 V
- Hysteresis characteristics: 5% typ.
- Detection voltage: 1.5 to 4.6 V (0.1 V step)
- Output form: Nch open-drain output (Active “L”), CMOS output(Active “L”)
- Lead-free, Sn 100%, halogen-free
Applications
- Power monitor for microcomputers and reset for CPUs.
- Power monitor for portable equipments such as cellular phones, digital still cameras and PDAs.
- Constant voltage power monitor for cameras, video equipments and communication devices.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.421 | $ 0.42 |
| 200+ | $ 0.163 | $ 32.60 |
| 500+ | $ 0.1572 | $ 78.60 |
| 1,000+ | $ 0.1544 | $ 154.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 350nA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 350nA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
Introduction
The S-1000 series is a series of high-precision voltage detectors developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±1.0%. It operates with low current consumption of 350 nA typ. Two output forms, Nch open-drain and CMOS output, are available. CMOS voltage detector, S-1000 Series is the most suitable for the portable equipments with ultra low current consumption, high precision and corresponding to the small package.
Features
- Ultra-low current consumption
- High-precision detection voltage
- Operating voltage range: 0.95 to 5.5 V
- Hysteresis characteristics: 5% typ.
- Detection voltage: 1.5 to 4.6 V (0.1 V step)
- Output form: Nch open-drain output (Active “L”), CMOS output(Active “L”)
- Lead-free, Sn 100%, halogen-free
Applications
- Power monitor for microcomputers and reset for CPUs.
- Power monitor for portable equipments such as cellular phones, digital still cameras and PDAs.
- Constant voltage power monitor for cameras, video equipments and communication devices.
C2073331 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

