TI TPS54327DRCT
| Manufacturer | |
| MPN | TPS54327DRCT |
| LCSC Part # | C2073322 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 700kHz Step-down type Adjustable 3A 760mV~7V VSON-10-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 700kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 760mV~7V | |
| Quiescent Current | 800uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 700kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 760mV~7V | |
| Quiescent Current | 800uA |
Introduction
The TPS54327 device is an adaptive on-time DCAP2™ mode synchronous buck converter. It enables system designers to complete the suite of various end equipment’s power bus regulators with a cost effective, low component count, low standby current solution. The main control loop uses the D-CAP2 mode control which provides a fast transient response with no external compensation components. It also has a proprietary circuit that enables the device to adopt to both low equivalent series resistance (ESR) output capacitors, such as POSCAP or SPCAP, and ultra-low ESR ceramic capacitors. The device operates from 4.5-V to 18-V VIN input. The output voltage can be programmed between 0.76 V and 7 V. The device also features an adjustable soft start time. The TPS54327 is available in the 8-pin DDA package and 10-pin DRC, and is designed to operate from -40°C to 85°C.
Features
- D-CAP2™ Mode Enables Fast Transient Response, Low-Output Ripple and Allows Ceramic Output Capacitor
- Wide VIN Input Voltage Range: 4.5 V to 18 V
- Output Voltage Range: 0.76 V to 7 V
- Highly Efficient Integrated FETs Optimized for Lower Duty Cycle Applications - 100 mΩ (High-Side) and 70 mΩ (Low-Side)
- High Efficiency, Less Than 10 μA at shutdown
- High Initial Bandgap Reference Accuracy
- Adjustable Soft Start
- Prebiased Soft Start
- 700-kHz Switching Frequency (fSW)
- Cycle-By-Cycle Overcurrent Limit
Applications
- Digital TV Power Supply
- High Definition Blu-ray Disc Players
- Networking Home Terminal
- Digital Set Top Box (STB)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7132 | $ 2.71 |
| 10+ | $ 2.3014 | $ 23.01 |
| 30+ | $ 2.0453 | $ 61.36 |
| 250+ | $ 1.7816 | $ 445.40 |
| 500+ | $ 1.6613 | $ 830.65 |
| 1,000+ | $ 1.6104 | $ 1610.40 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 700kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 760mV~7V | |
| Quiescent Current | 800uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 700kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 760mV~7V | |
| Quiescent Current | 800uA |
Introduction
The TPS54327 device is an adaptive on-time DCAP2™ mode synchronous buck converter. It enables system designers to complete the suite of various end equipment’s power bus regulators with a cost effective, low component count, low standby current solution. The main control loop uses the D-CAP2 mode control which provides a fast transient response with no external compensation components. It also has a proprietary circuit that enables the device to adopt to both low equivalent series resistance (ESR) output capacitors, such as POSCAP or SPCAP, and ultra-low ESR ceramic capacitors. The device operates from 4.5-V to 18-V VIN input. The output voltage can be programmed between 0.76 V and 7 V. The device also features an adjustable soft start time. The TPS54327 is available in the 8-pin DDA package and 10-pin DRC, and is designed to operate from -40°C to 85°C.
Features
- D-CAP2™ Mode Enables Fast Transient Response, Low-Output Ripple and Allows Ceramic Output Capacitor
- Wide VIN Input Voltage Range: 4.5 V to 18 V
- Output Voltage Range: 0.76 V to 7 V
- Highly Efficient Integrated FETs Optimized for Lower Duty Cycle Applications - 100 mΩ (High-Side) and 70 mΩ (Low-Side)
- High Efficiency, Less Than 10 μA at shutdown
- High Initial Bandgap Reference Accuracy
- Adjustable Soft Start
- Prebiased Soft Start
- 700-kHz Switching Frequency (fSW)
- Cycle-By-Cycle Overcurrent Limit
Applications
- Digital TV Power Supply
- High Definition Blu-ray Disc Players
- Networking Home Terminal
- Digital Set Top Box (STB)
C2073322 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS54328DRCR | TI | VSON-10(3x3) | 2,886 | $ 1.2047 | ||
| TPS54327DRCR | TI | VSON-10-EP(3x3) | 14 | $ 1.662 | ||
| TPS54428DRCR | TI | VSON-10-EP(3x3) | 69 | $ 0.8393 | ||
| TPS54427DRCT | TI | VSON-10-EP(3x3) | 20 | $ 11.6799 | ||
| TPS54428DRCT | TI | VSON-10-EP(3x3) | 9 | $ 1.5176 | ||
| RT7276GQW | RICHTEK | WDFN-10(3x3) | 88 | $ 1.8277 | ||
| TPS54328DRCT | TI | VSON-10-EP(3x3) | 0 | $ 2.8119 | ||
| RT6206BHGQW | RICHTEK | WDFN-10(3x3) | 0 | $ 1.1034 | ||
| TPS54427DRCR | TI | VSON-10-EP(3x3) | 0 | $ 1.5882 | ||
| RT7235GQW | RICHTEK | WDFN-10(3x3) | 0 | $ 1.0734 | ||
| RT7236GQW | RICHTEK | WDFN-10(3x3) | 0 | $ 1.2273 | ||
| RT7231GQW | RICHTEK | WDFN-10-EP(3x3) | 0 | $ 1.0265 |

