LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8354A35UA-JQUT2U product image
Images for reference only

ABLIC S-8354A35UA-JQUT2URoHS

Manufacturer
MPN
S-8354A35UA-JQUT2U
LCSC Part #
C2073307
Packaging
SOT-89-3
Customer #
Key Attributes
Built-in Switching Step-up Regulator
Datasheetpdf iconABLIC S-8354A35UA-JQUT2U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4698$ 0.47
200+$ 0.1822$ 36.44
500+$ 0.176$ 88.00
1,000+$ 0.173$ 173.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerABLIC
PackagingSOT-89-3
Operating Temperature-40℃~+85℃
Frequency - Switching50kHz
FunctionBoost
Number of Outputs1
FeaturesLight load efficient mode
Output TypeFixed
TopologyBoost
Operating Voltage900mV~10V
Switch tube (built-in/external)Built-in
Output Voltage3.5V
Output Current-
Quiescent Current24.7uA

Introduction

AI Translation

The S-8353/8354 Series is a CMOS step-up switching regulator which mainly consists of a reference voltage source, an oscillation circuit, a power MOS FET, an error amplifier, a phase compensation circuit, a PWM control circuit (S-8353 Series) and a PWM / PFM switching control circuit (S-8354 Series). The S-8353/8354 Series can configure the step-up switching regulator with an external coil, capacitor, and diode. In addition to the above features, the small package and low current consumption make the S-8353/8354 Series ideal for portable equipment applications requiring high efficiency. The S-8353 Series realizes low ripple, high efficiency, and excellent transient characteristics due to its PWM control circuit whose duty ratio can be varied linearly from 0% to 83% (from 0% to 78% for 250 kHz models), an excellently designed error amplifier, and phase compensation circuits. The S-8354 Series features a PWM / PFM switching controller that can switch the operation to a PFM controller with a duty ratio is 15% under a light load to prevent a decline in the efficiency due to the IC operating current.

Features

AI Translation
  • Low voltage operation: Startup at 0.9 V min. (Iour = 1 mA) guaranteed
  • Low current consumption: During operation 18.7 μA (3.3 V, 50 kHz, typ.) During shutdown: 0.5 μA (max.)
  • Duty ratio: Built-in PWM / PFM switching control circuit (S-8354 Series) 15% to 83% (30 kHz and 50 kHz models) 15% to 78% (250 kHz models)
  • External parts: Coil, capacitor, and diode
  • Output voltage: Selectable in 0.1 V steps between 1.5 V and 6.5 V (for VDD / VOUT separate types) Selectable in 0.1 V steps between 2.0 V and 6.5 V (for other than VDD / VOUT separate types)
  • Output voltage accuracy: ±2.4%
  • Oscillation frequency: 30 kHz, 50 kHz, and 250 kHz selectable
  • Soft start function: 6 ms (50 kHz, typ.)
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Power supplies for portable equipment such as digital cameras, electronic notebooks, and PDA
  • Power supplies for audio equipment such as portable CD / MD players
  • Constant voltage power supplies for cameras, VCRs, and communication devices
  • Power supplies for microcomputers