MaxLinear XR76117ELTR-F
| Manufacturer | |
| MPN | XR76117ELTR-F |
| LCSC Part # | C2073232 |
| Packaging | QFN-16(5x6) |
| Customer # | |
| Key Attributes | 1MHz Step-down type Adjustable 600mV~22V 15A QFN-16(5x6) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-16(5x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~22V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~22V | |
| Output Current | 15A | |
| Quiescent Current | 800uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-16(5x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Light load efficient mode;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~22V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~22V | |
| Output Current | 15A | |
| Quiescent Current | 800uA |
Introduction
The XR76117 is a synchronous step-down regulator combining the controller, drivers, bootstrap diode and MOSFETs in a single package for point-of-load supplies. The XR76117 has a load current rating of 15A. A wide 5V to 22V input voltage range allows for single supply operation from industry standard 5V, 12V and 19.6V rails. With a proprietary emulated current mode constant on-time (COT) control scheme, the XR76117 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation, simplifying circuit implementation and reducing overall component count. The control loop also provides 0.1% load and 0.1% line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in discontinuous mode (DCM) at light current loads thereby significantly increasing the converter efficiency. A host of protection features, including overcurrent, over temperature, overvoltage, short-circuit, open feedback detect and UVLO, helps achieve safe operation under abnormal operating conditions.
Features
- 15A step-down regulator
- 4.5V to 5.5V low VIN operation
- 5V to 22V wide single input voltage
- 3V to 22V operation with external 5V bias
- ≥0.6V adjustable output voltage
- Proprietary constant on-time control
- No loop compensation required
- Ceramic output capacitor stable operation
- Programmable 70ns - 1µs on-time
- Constant 200kHz - 1MHz frequency
- Selectable CCM or CCM/DCM operation
- Power-good flag with low impedance when power removed
- Precision enable
- Programmable soft-start
- 5mm x 6mm QFN package
- Available in a RoHS compliant, green/halogen-free space-saving 5mm x 6mm QFN package
Applications
- Servers
- Distributed power architecture
- Point-of-load converters
- FPGA, DSP and processor supplies
- Base stations, switches/routers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0985 | $ 4.10 |
| 200+ | $ 1.5871 | $ 317.42 |
| 500+ | $ 1.5316 | $ 765.80 |
| 1,000+ | $ 1.5031 | $ 1503.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-16(5x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~22V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~22V | |
| Output Current | 15A | |
| Quiescent Current | 800uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-16(5x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Light load efficient mode;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~22V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~22V | |
| Output Current | 15A | |
| Quiescent Current | 800uA |
Introduction
The XR76117 is a synchronous step-down regulator combining the controller, drivers, bootstrap diode and MOSFETs in a single package for point-of-load supplies. The XR76117 has a load current rating of 15A. A wide 5V to 22V input voltage range allows for single supply operation from industry standard 5V, 12V and 19.6V rails. With a proprietary emulated current mode constant on-time (COT) control scheme, the XR76117 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation, simplifying circuit implementation and reducing overall component count. The control loop also provides 0.1% load and 0.1% line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in discontinuous mode (DCM) at light current loads thereby significantly increasing the converter efficiency. A host of protection features, including overcurrent, over temperature, overvoltage, short-circuit, open feedback detect and UVLO, helps achieve safe operation under abnormal operating conditions.
Features
- 15A step-down regulator
- 4.5V to 5.5V low VIN operation
- 5V to 22V wide single input voltage
- 3V to 22V operation with external 5V bias
- ≥0.6V adjustable output voltage
- Proprietary constant on-time control
- No loop compensation required
- Ceramic output capacitor stable operation
- Programmable 70ns - 1µs on-time
- Constant 200kHz - 1MHz frequency
- Selectable CCM or CCM/DCM operation
- Power-good flag with low impedance when power removed
- Precision enable
- Programmable soft-start
- 5mm x 6mm QFN package
- Available in a RoHS compliant, green/halogen-free space-saving 5mm x 6mm QFN package
Applications
- Servers
- Distributed power architecture
- Point-of-load converters
- FPGA, DSP and processor supplies
- Base stations, switches/routers
C2073232 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

