MaxLinear SP7651ER-L/TR
| Manufacturer | |
| MPN | SP7651ER-L/TR |
| LCSC Part # | C2073213 |
| Packaging | DFN-26(4x7) |
| Customer # | |
| Key Attributes | Wide Input Voltage Range 3A, 900kHz, Buck Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | DFN-26(4x7) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 900kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Hiccup current limiting;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~20V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~19V | |
| Output Current | 3A | |
| Quiescent Current | 1.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | DFN-26(4x7) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 900kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Hiccup current limiting;Adjustable soft-start;External compensation;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~20V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~19V | |
| Output Current | 3A | |
| Quiescent Current | 1.5mA |
Introduction
The SP7651 is a high voltage synchronous step-down switching regulator optimized for high efficiency. The part is designed to be especially attractive for dual supply, 12V step down with 5V used to power the controller. This lower VCC voltage minimizes power dissipation in the part. The SP7651 is designed to provide a fully integrated buck regulator solution using a fixed 900kHz frequency, PWM voltage mode architecture. Protection features include UVLO, thermal shutdown and output short circuit protection. The SP7651 is available in the space saving 7mm X 4mm DFN package.
Features
- 2.5V to 20V Step Down Achieved Using Dual Input
- Output Voltage down to 0.8V
- 3A Output Capability (Up to 5A with Air Flow)
- Built in Low RDSON Power FETs (40mΩ typ)
- Highly Integrated Design, Minimal Components
- 900kHz Fixed Frequency Operation
- UVLO Detects Both VCC and VIN
- Over Temperature Protection
- Short Circuit Protection with Auto-Restart
- Wide BW Amp Allows Type II or III Compensation
- Programmable Soft Start
- Fast Transient Response
- High Efficiency: Greater than 92% Possible
- Asynchronous Start-Up into a Pre-Charged Output
- Small 7mm×4mm DFN Package
- U.S. Patent #6,922,041
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6711 | $ 1.67 |
| 200+ | $ 0.6469 | $ 129.38 |
| 500+ | $ 0.6247 | $ 312.35 |
| 1,000+ | $ 0.6136 | $ 613.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | DFN-26(4x7) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 900kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Hiccup current limiting;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~20V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~19V | |
| Output Current | 3A | |
| Quiescent Current | 1.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | DFN-26(4x7) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 900kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Hiccup current limiting;Adjustable soft-start;External compensation;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~20V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~19V | |
| Output Current | 3A | |
| Quiescent Current | 1.5mA |
Introduction
The SP7651 is a high voltage synchronous step-down switching regulator optimized for high efficiency. The part is designed to be especially attractive for dual supply, 12V step down with 5V used to power the controller. This lower VCC voltage minimizes power dissipation in the part. The SP7651 is designed to provide a fully integrated buck regulator solution using a fixed 900kHz frequency, PWM voltage mode architecture. Protection features include UVLO, thermal shutdown and output short circuit protection. The SP7651 is available in the space saving 7mm X 4mm DFN package.
Features
- 2.5V to 20V Step Down Achieved Using Dual Input
- Output Voltage down to 0.8V
- 3A Output Capability (Up to 5A with Air Flow)
- Built in Low RDSON Power FETs (40mΩ typ)
- Highly Integrated Design, Minimal Components
- 900kHz Fixed Frequency Operation
- UVLO Detects Both VCC and VIN
- Over Temperature Protection
- Short Circuit Protection with Auto-Restart
- Wide BW Amp Allows Type II or III Compensation
- Programmable Soft Start
- Fast Transient Response
- High Efficiency: Greater than 92% Possible
- Asynchronous Start-Up into a Pre-Charged Output
- Small 7mm×4mm DFN Package
- U.S. Patent #6,922,041
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

