TI LM2670SDX-5.0/NOPB
| Manufacturer | |
| MPN | LM2670SDX-5.0/NOPB |
| LCSC Part # | C2073018 |
| Packaging | VSON-14-EP(5x6) |
| Customer # | |
| Key Attributes | 260kHz Step-down type Fixed 5V 3A VSON-14-EP(5x6) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-14-EP(5x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 260kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Overcurrent Protection;Cycle-by-cycle current limiting | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 4.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-14-EP(5x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 260kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Overcurrent Protection;Cycle-by-cycle current limiting |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 4.2mA |
Introduction
The LM2670 series of regulators are monolithic integrated circuits which provide all of the active functions for a step-down (buck) switching regulator capable of driving up to 3-A loads with excellent line and load regulation characteristics. High efficiency (√>90%) is obtained through the use of a low ON-resistance DMOS power switch. The series consists of fixed output voltages of 3.3-V, 5-V, and 12-V output version. The SIMPLE SWITCHER concept provides for a complete design using a minimum number of external components. The switching clock frequency can be provided by an internal fixed frequency oscillator (260 kHz) or from an externally provided clock in the range of 280 kHz to 400 kHz which allows the use of physically smaller sized components. A family of standard inductors for use with the LM2670 are available from several manufacturers to greatly simplify the design process. The external sync clock provides direct and precise control of the output ripple frequency for consistent filtering or frequency spectrum positioning. The LM2670 series also has built-in thermal shutdown, current limiting and an ON/OFF control input that can power down the regulator to a low 50-μA quiescent current standby condition. The output voltage is ensured to a ±2% tolerance.
Features
- Efficiency Up to 94%
- Simple and Easy to Design With (Using Off-the Shelf External Components)
- 150-mΩ DMOS Output Switch
- 3.3-V, 5-V, 12-V Fixed Output and Adjustable (1.2 V to 37 V) Versions
- 50-μA Standby Current When Switched OFF
- ±2% Maximum Output Tolerance Over Full Line and Load Conditions
- Wide Input Voltage Range: 8 V to 40 V
- External Sync Clock Capability (280 kHz to 400 kHz)
- 260-kHz Fixed Frequency Internal Oscillator
- -40 to 125°C Operating Junction Temperature Range
Applications
- Simple-to-Design, High Efficiency (>90%) Step Down Switching Regulators
- Efficient System Preregulator for Linear Voltage Regulators
- Battery Chargers
- Communications and Radio Equipment Regulator With Synchronized Clock Frequency
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8531 | $ 6.85 |
| 10+ | $ 5.8999 | $ 59.00 |
| 30+ | $ 5.3184 | $ 159.55 |
| 100+ | $ 4.831 | $ 483.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-14-EP(5x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 260kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Overcurrent Protection;Cycle-by-cycle current limiting | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 4.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-14-EP(5x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 260kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Overcurrent Protection;Cycle-by-cycle current limiting |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 4.2mA |
Introduction
The LM2670 series of regulators are monolithic integrated circuits which provide all of the active functions for a step-down (buck) switching regulator capable of driving up to 3-A loads with excellent line and load regulation characteristics. High efficiency (√>90%) is obtained through the use of a low ON-resistance DMOS power switch. The series consists of fixed output voltages of 3.3-V, 5-V, and 12-V output version. The SIMPLE SWITCHER concept provides for a complete design using a minimum number of external components. The switching clock frequency can be provided by an internal fixed frequency oscillator (260 kHz) or from an externally provided clock in the range of 280 kHz to 400 kHz which allows the use of physically smaller sized components. A family of standard inductors for use with the LM2670 are available from several manufacturers to greatly simplify the design process. The external sync clock provides direct and precise control of the output ripple frequency for consistent filtering or frequency spectrum positioning. The LM2670 series also has built-in thermal shutdown, current limiting and an ON/OFF control input that can power down the regulator to a low 50-μA quiescent current standby condition. The output voltage is ensured to a ±2% tolerance.
Features
- Efficiency Up to 94%
- Simple and Easy to Design With (Using Off-the Shelf External Components)
- 150-mΩ DMOS Output Switch
- 3.3-V, 5-V, 12-V Fixed Output and Adjustable (1.2 V to 37 V) Versions
- 50-μA Standby Current When Switched OFF
- ±2% Maximum Output Tolerance Over Full Line and Load Conditions
- Wide Input Voltage Range: 8 V to 40 V
- External Sync Clock Capability (280 kHz to 400 kHz)
- 260-kHz Fixed Frequency Internal Oscillator
- -40 to 125°C Operating Junction Temperature Range
Applications
- Simple-to-Design, High Efficiency (>90%) Step Down Switching Regulators
- Efficient System Preregulator for Linear Voltage Regulators
- Battery Chargers
- Communications and Radio Equipment Regulator With Synchronized Clock Frequency
C2073018 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM2679SD-5.0/NOPB | TI | VSON-14-EP(5x6) | 10 | $ 7.7601 | ||
| LM2678SD-5.0/NOPB | TI | VSON-14-EP(5x6) | 10 | $ 8.1769 | ||
| LM2678SDX-5.0/NOPB | TI | VSON-14-EP(5x6) | 3 | $ 7.2344 | ||
| LM2677SD-5.0/NOPB | TI | VSON-14-EP(5x6) | 10 | $ 7.207 | ||
| LM2676SDX-5.0/NOPB | TI | VSON-14-EP(5x6) | 0 | $ 5.212 | ||
| LM2676SD-5.0/NOPB | TI | VSON-14-EP(5x6) | 0 | $ 4.1259 | ||
| LM2673SD-5.0/NOPB | TI | VSON-14-EP(5x6) | 0 | $ 4.8618 | ||
| LM2670SD-5.0/NOPB | TI | VSON-14-EP(5x6) | 0 | $ 8.2244 | ||
| LM2673SDX-5.0/NOPB | TI | VSON-14-EP(5x6) | 0 | $ 4.0521 |

