MAXIM MAX1742EEE+T
| Manufacturer | |
| MPN | MAX1742EEE+T |
| LCSC Part # | C2072801 |
| Packaging | QSOP-16-EP-150mil |
| Customer # | |
| Key Attributes | 1MHz Step-down type Adjustable 1A QSOP-16-EP-150mil Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-EP-150mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Adjustable soft-start;Load disconnect;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 350uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-EP-150mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Adjustable soft-start;Load disconnect;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 350uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±1% Output Accuracy
- 95% Efficiency
- Internal PMOS and NMOS Switches 90mΩ On-Resistance at VIN = 4.5V, 110mΩ On-Resistance at VIN = 3V
- Output Voltage 2.5V, 1.8V, or 1.5V Pin Selectable, 1.1V to VIN Adjustable
- 3V to 5.5V Input Voltage Range
- 600μA (max) Operating Supply Current
- <1μA Shutdown Supply Current
- Programmable Constant-Off-Time Operation
- 1MHz (max) Switching Frequency
- Idle-Mode Operation at Light Loads
- Thermal Shutdown
- Adjustable Soft-Start Inrush Current Limiting
- 100% Duty Cycle During Low-Dropout Operation
- Output Short-Circuit Protection
- 16-Pin QSOP Package
Applications
AI Translation
- 5V or 3.3V to Low-Voltage Conversion CPU I/O Ring
- Chipset Supplies
- Notebook and Subnotebook Computers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.3872 | $ 6.39 |
| 200+ | $ 2.4712 | $ 494.24 |
| 500+ | $ 2.3848 | $ 1192.40 |
| 1,000+ | $ 2.3416 | $ 2341.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-EP-150mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Adjustable soft-start;Load disconnect;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 350uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-EP-150mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Adjustable soft-start;Load disconnect;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 350uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±1% Output Accuracy
- 95% Efficiency
- Internal PMOS and NMOS Switches 90mΩ On-Resistance at VIN = 4.5V, 110mΩ On-Resistance at VIN = 3V
- Output Voltage 2.5V, 1.8V, or 1.5V Pin Selectable, 1.1V to VIN Adjustable
- 3V to 5.5V Input Voltage Range
- 600μA (max) Operating Supply Current
- <1μA Shutdown Supply Current
- Programmable Constant-Off-Time Operation
- 1MHz (max) Switching Frequency
- Idle-Mode Operation at Light Loads
- Thermal Shutdown
- Adjustable Soft-Start Inrush Current Limiting
- 100% Duty Cycle During Low-Dropout Operation
- Output Short-Circuit Protection
- 16-Pin QSOP Package
Applications
AI Translation
- 5V or 3.3V to Low-Voltage Conversion CPU I/O Ring
- Chipset Supplies
- Notebook and Subnotebook Computers
C2072801 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX1742EEE+ | MAXIM | SSOP-16-150mil | 0 | $ 15.5821 |

