LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX8952EWE+T product image
Images for reference only

MAXIM MAX8952EWE+TRoHS

Manufacturer
MPN
MAX8952EWE+T
LCSC Part #
C2072645
Packaging
WLP-16(2x2)
Customer #
Key Attributes
High-Efficiency 2.5A DC-DC Step-Down Regulator
Datasheetpdf iconMAXIM MAX8952EWE+T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2399$ 3.24
200+$ 1.2549$ 250.98
500+$ 1.2102$ 605.10
1,000+$ 1.1886$ 1188.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
PackagingWLP-16(2x2)
Operating Temperature-40℃~+85℃
Frequency - Switching3.25MHz
FunctionStep-down type
Number of Outputs1
FeaturesCable compensation;Frequency synchronization;Light load efficient mode;Dynamic voltage scaling;Overcurrent Protection;Output discharge
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Current2.5A
Output Voltage770mV~1.4V
Quiescent Current54uA

Features

AI Translation
  • The MAX8952 high-efficiency DC-to-DC step-down switching regulator delivers up to 2.5A of output current.
  • The device operates from a 2.5V to 5.5V input voltage range, supporting commonly-used battery technologies in handsets.
  • The output voltage is I2C programmable from 0.77V to 1.40V.
  • Remote sense ensures precise DC regulation at the load.
  • Total output error is less than ± 1.5% over load, line, and temperature.
  • The IC operates at a 3.25MHz fixed frequency.
  • The high operating frequency minimizes the size of external components.
  • The switching frequency of the converter can be synchronized to the master clock of the application.
  • When synchronizing to an external clock, the IC measures the frequency of the external clock to ensure that the clock is stable before changing the switching frequency to the external clock frequency.
  • An on-board DAC allows adjustment of the output voltage in 10mV steps.
  • The output voltage can be programmed directly through the I2C interface, or by preloading a set of on-board registers and using the two VID logic signals to select the appropriate register.
  • Other features include internal soft-start control circuitry to reduce inrush current, output overvoltage, overcurrent, and overtemperature protection.
  • 2.5A Guaranteed Output Current
  • I2C Programmable VOUT (770mV to 1.40V in 10mV Steps)
  • Initial Accuracy ±0.5% at 1.40V Output
  • ±1.5% Output Accuracy Over Load, Line, and Temperature (DCR ≤ 38.5mΩ)
  • Power-Save Mode Increases Light Load Efficiency
  • Fixed 3.25MHz PWM Switching Frequency
  • Small 1.0μH Inductor
  • Synchronizes to 13MHz, 19.2MHz, or 26MHz System Clock When Available
  • Overvoltage and Overcurrent Protection
  • Operates from 2.5V to 5.5V Input Supply
  • Thermal Shutdown Protection
  • On-Chip FET and Synchronous Rectifier
  • 400kHz I2C Interface
  • <1μA Shutdown Current
  • 16-Bump, 2mm x 2mm WLP Package

Applications

AI Translation
  • Cell Phones and Smartphones
  • PDAs and MP3 Players
  • Tablet PCs