Luminus Devices CXM-22-65-80-54-AC40-F5-3
| Manufacturer | |
| MPN | CXM-22-65-80-54-AC40-F5-3 |
| LCSC Part # | C20722852 |
| Packaging | - |
| Customer # | |
| Key Attributes | 9695lm 6500K 80 120° 52.8W 50V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 9695lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | 52.8W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 9695lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 52.8W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Introduction
The Luminus Chip-on-Board (COB) LED series offers a comprehensive lighting-grade solution for high-performance lighting applications. The selection range covers a wide lumen range from less than 300lm to over 25,000lm, all major color temperatures, and a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Designed from the ground up, Luminus COB LEDs are among the most reliable light sources in the world today. They have passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling, and humidity testing. Only devices that pass these tests meet the requirements for use in a wide range of lighting applications, including some of the most demanding commercial applications. Luminus COB LEDs come with fully qualified LM80 test data and TM21 lifetime test results, demonstrating lumen maintenance over 50,000 hours or more to meet the most challenging demands.
Luminus COB arrays are tested to ANSI/UL 8750 standards to ensure safe operation in intended applications.
All LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances including lead and mercury.
Every Luminus LED undergoes comprehensive testing to ensure it meets the high-quality standards customers expect from Luminus products.
Features
- High light output and high efficacy, typical values: >7325lm, 140LPW at 3000K, 90CRI, Tj = 85°C; >9390lm, 180LPW at 5000K, 70CRI, Tj = 85°C
- CCT range: 2200K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high CRI, typical 97CRI for most CCTs
- 3SDCM binning standard, 2SDCM binning available
- Excellent luminous emission uniformity and color angular consistency
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
- Spotlights/Track Lighting
- Downlights
- Retail Lighting
- Hospitality Lighting
- Architectural and Specialty Lighting
- Street Lighting
- Parking and Area Lighting
- Tunnel Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.0308 | $ 37.03 |
| 200+ | $ 14.7759 | $ 2955.18 |
| 500+ | $ 14.2823 | $ 7141.15 |
| 1,000+ | $ 14.0385 | $ 14038.50 |
Standard Packaging20/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 9695lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | 52.8W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 9695lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 52.8W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Introduction
The Luminus Chip-on-Board (COB) LED series offers a comprehensive lighting-grade solution for high-performance lighting applications. The selection range covers a wide lumen range from less than 300lm to over 25,000lm, all major color temperatures, and a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Designed from the ground up, Luminus COB LEDs are among the most reliable light sources in the world today. They have passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling, and humidity testing. Only devices that pass these tests meet the requirements for use in a wide range of lighting applications, including some of the most demanding commercial applications. Luminus COB LEDs come with fully qualified LM80 test data and TM21 lifetime test results, demonstrating lumen maintenance over 50,000 hours or more to meet the most challenging demands.
Luminus COB arrays are tested to ANSI/UL 8750 standards to ensure safe operation in intended applications.
All LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances including lead and mercury.
Every Luminus LED undergoes comprehensive testing to ensure it meets the high-quality standards customers expect from Luminus products.
Features
- High light output and high efficacy, typical values: >7325lm, 140LPW at 3000K, 90CRI, Tj = 85°C; >9390lm, 180LPW at 5000K, 70CRI, Tj = 85°C
- CCT range: 2200K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high CRI, typical 97CRI for most CCTs
- 3SDCM binning standard, 2SDCM binning available
- Excellent luminous emission uniformity and color angular consistency
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
- Spotlights/Track Lighting
- Downlights
- Retail Lighting
- Hospitality Lighting
- Architectural and Specialty Lighting
- Street Lighting
- Parking and Area Lighting
- Tunnel Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

