TI TPS54317RHFR
| Manufacturer | |
| MPN | TPS54317RHFR |
| LCSC Part # | C2072236 |
| Packaging | VQFN-24-EP(4x5) |
| Customer # | |
| Key Attributes | 1.6MHz,3-V to 6-V Input,3-A Synchronous Step-Down SWIFT Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 350kHz;550kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | External compensation;Frequency synchronization;Adjustable soft-start;Operating status indication;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 891mV~3.3V | |
| Output Current | 3A | |
| Quiescent Current | 6.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 350kHz;550kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | External compensation;Frequency synchronization;Adjustable soft-start;Operating status indication;Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 891mV~3.3V | |
| Output Current | 3A | |
| Quiescent Current | 6.2mA |
Introduction
As members of the SWIFT™ family of dc/dc regulators, the TPS54317 low-input-voltage high-output-current synchronous-buck PWM converter integrates all required active components. Included on the substrate with the listed features are a true, high performance, voltage error amplifier that provides high performance under transient conditions; an undervoltage-lockout circuit to prevent start-up until the input voltage reaches 3V; an internally and externally set slow-start circuit to limit in-rush currents; and a power good output useful for processor/logic reset, fault signaling, and supply sequencing. The TPS54317 device is available in a thermally enhanced 24-pin QFN (RHF) PowerPAD™ package, which eliminates bulky heatsinks.
Features
- 60-mΩ MOSFET Switches for High Efficiency at 3-A Continuous Output Current
- Adjustable Output Voltage Down to 0.9 V With ±1% Accuracy
- Switching Frequency: Adjustable From 280 kHz to 1600 kHz
- Externally Compensated for Design Flexibility
- Fast Transient Response
- Load Protected by Peak Current Limit and Thermal Shutdown
- Integrated Solution Reduces Board Area and Total Cost
- Spacing Saving 4mm x 5mm QFN Packaging
Applications
- Low-Voltage, High-Density Systems With Power Distributed at 5 V or 3.3 V
- Point of Load Regulation for High Performance DSPs, FPGAs, ASICs, and Microprocessors
- Broadband, Networking and Optical Communications Infrastructure
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.5768 | $ 24.58 |
| 30+ | $ 23.3582 | $ 700.75 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 350kHz;550kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | External compensation;Frequency synchronization;Adjustable soft-start;Operating status indication;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 891mV~3.3V | |
| Output Current | 3A | |
| Quiescent Current | 6.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 350kHz;550kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | External compensation;Frequency synchronization;Adjustable soft-start;Operating status indication;Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 891mV~3.3V | |
| Output Current | 3A | |
| Quiescent Current | 6.2mA |
Introduction
As members of the SWIFT™ family of dc/dc regulators, the TPS54317 low-input-voltage high-output-current synchronous-buck PWM converter integrates all required active components. Included on the substrate with the listed features are a true, high performance, voltage error amplifier that provides high performance under transient conditions; an undervoltage-lockout circuit to prevent start-up until the input voltage reaches 3V; an internally and externally set slow-start circuit to limit in-rush currents; and a power good output useful for processor/logic reset, fault signaling, and supply sequencing. The TPS54317 device is available in a thermally enhanced 24-pin QFN (RHF) PowerPAD™ package, which eliminates bulky heatsinks.
Features
- 60-mΩ MOSFET Switches for High Efficiency at 3-A Continuous Output Current
- Adjustable Output Voltage Down to 0.9 V With ±1% Accuracy
- Switching Frequency: Adjustable From 280 kHz to 1600 kHz
- Externally Compensated for Design Flexibility
- Fast Transient Response
- Load Protected by Peak Current Limit and Thermal Shutdown
- Integrated Solution Reduces Board Area and Total Cost
- Spacing Saving 4mm x 5mm QFN Packaging
Applications
- Low-Voltage, High-Density Systems With Power Distributed at 5 V or 3.3 V
- Point of Load Regulation for High Performance DSPs, FPGAs, ASICs, and Microprocessors
- Broadband, Networking and Optical Communications Infrastructure
C2072236 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



