LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62262DDCR product image
  • TPS62262DDCR thumbnail 1
  • TPS62262DDCR thumbnail 2
  • TPS62262DDCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62262DDCRRoHS

Manufacturer
MPN
TPS62262DDCR
LCSC Part #
C2072128
Packaging
SOT-23-5
Customer #
Key Attributes
2.25MHz Step-down type Fixed 600mA 1.2V SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTI TPS62262DDCR
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2328$ 1.23
10+$ 1.2019$ 12.02
30+$ 1.1824$ 35.47
100+$ 1.1613$ 116.13
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.25MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage2V~6V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage1.2V
Quiescent Current15uA

Introduction

AI Translation

The TPS6226x device is a highly efficient synchronous step-down DC/DC converter. The TPS6226x provides up to 600-mA output current from a single Li-Ion cell, and is ideal for battery-powered applications such as mobile phones and other portable equipment.

Features

AI Translation
  • High Efficiency Step-Down Converter
  • Output Current up to 600 mA
  • VIN Range from 2 V to 6 V for Li-ion Batteries with Extended Voltage Range
  • 2.25-MHz Fixed Frequency Operation
  • Power Save Mode at Light Load Currents
  • Output Voltage Accuracy in PWM Mode ±1.5%
  • Typical 15-μA Quiescent Current
  • 100% Duty Cycle for Lowest Dropout Voltage Positioning at Light Loads
  • Available in a SOT (5) and 2-mm×2-mm×0.8 mm WSON (6) Package
  • Allows < 1 -mm Solution Height

Applications

AI Translation
  • Mobile Phones, Smart Phones
  • Low Power DSP Supply
  • Portable Media Players
  • Point-of-Load (POL) Applications