SEMTECH TS33010-M000QFNR
| Manufacturer | |
| MPN | TS33010-M000QFNR |
| LCSC Part # | C2072115 |
| Packaging | TQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 2.25MHz Step-down type Adjustable 800mV~3.3V 500mA TQFN-16-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SEMTECH | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~3.3V | |
| Output Current | 500mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SEMTECH | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~3.3V | |
| Output Current | 500mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5875 | $ 0.59 |
| 200+ | $ 0.2285 | $ 45.70 |
| 500+ | $ 0.2203 | $ 110.15 |
| 1,000+ | $ 0.2154 | $ 215.40 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SEMTECH | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~3.3V | |
| Output Current | 500mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SEMTECH | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~3.3V | |
| Output Current | 500mA |
Report an ErrorShow similar products (0) >
C2072115 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

