LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear XRP6657IHBTR-F product image
  • XRP6657IHBTR-F thumbnail 1
  • XRP6657IHBTR-F thumbnail 2
  • XRP6657IHBTR-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MaxLinear XRP6657IHBTR-FRoHS

Manufacturer
MPN
XRP6657IHBTR-F
LCSC Part #
C2071797
Packaging
DFN-6-EP(3x3)
Customer #
Key Attributes
1.5A 1.3MHz High Efficiency Synchronous Step Down Converter
Datasheetpdf iconMaxLinear XRP6657IHBTR-F
In-Stock: 326
326 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2451$ 3.25
10+$ 2.7818$ 27.82
30+$ 2.4918$ 74.75
100+$ 2.1937$ 219.37
500+$ 2.0592$ 1029.60
1,000+$ 2.0009$ 2000.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMaxLinear
PackagingDFN-6-EP(3x3)
Operating Temperature-40℃~+125℃
Frequency - Switching1.3MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Overcurrent Protection;Cycle-by-cycle current limiting
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage600mV~5.5V
Output Current1.5A
Quiescent Current240uA

Introduction

AI Translation

The XRP6657 is a high efficiency synchronous step down DC to DC converter capable of delivering up to 1.5 Amp of current and optimized for portable battery-operated applications. Operating over an input voltage range of 2.5V to 5.5V, it provides an adjustable regulated output voltage down to 0.6V. The XRP6657 uses a constant 1.3 MHz frequency pulse width modulation (PWM) scheme allowing for compact external components, low output voltage ripple and fixed frequency noise, while Pulse Skip Mode (PSM) is used to improve light load efficiency. A low dropout mode provides 100% duty cycle operation. The solution footprint is further reduced by a current mode internal compensation network and built-in synchronous switch removing the need for an external Schottky. Over-current and over-temperature protection insures safe operations under abnormal operating conditions. The XRP6657 is available in a compact RoHS compliant “green”/halogen free thin 6-pin DFN package.

Features

AI Translation
  • Guaranteed 1.5A Output Current
  • Fixed 1.3MHz Frequency PWM Operations
  • Up to 95% efficiency
  • Input Voltage: 2.5V to 5.5V
  • Adjustable Output Voltage
  • Internal Compensation Network
  • No Schottky Diode Required
  • LDO Operation: 100% Duty Cycle
  • 240μA Quiescent Current (no load)
  • 1μA Shutdown Current
  • Soft Start Function
  • Over-current/Over-temperature Protection
  • “Green”/Halogen Free DFN-6 Package

Applications

AI Translation
  • Point of Loads
  • Set-Top Boxes
  • Portable Media Players
  • Hard Disk Drives