LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54061QDRBTQ1 product image
  • TPS54061QDRBTQ1 thumbnail 1
  • TPS54061QDRBTQ1 thumbnail 2
  • TPS54061QDRBTQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54061QDRBTQ1RoHS

Manufacturer
MPN
TPS54061QDRBTQ1
LCSC Part #
C2071565
Packaging
SON-8-EP(3x3)
Customer #
Key Attributes
1.1MHz Step-down type Adjustable 800mV~58V 200mA SON-8-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTI TPS54061QDRBTQ1
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0499$ 4.05
10+$ 3.9471$ 39.47
30+$ 3.8776$ 116.33
100+$ 3.8096$ 380.96
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSON-8-EP(3x3)
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching1.1MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Frequency synchronization;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.7V~60V
Switch tube (built-in/external)Built-in
Output Voltage800mV~58V
Output Current200mA
Quiescent Current90uA

Introduction

AI Translation

The TPS54061-Q1 is a 60V, 200mA synchronous step-down dc-dc converter with integrated high-side and low-side MOSFETs. Current-mode control simplifies external compensation and provides flexible component selection. Non-switching supply current is 90μA. Use of the enable pin reduces shutdown current to 1.4μA. To improve light-load efficiency, the low-side MOSFET emulates a diode when inductor current reaches zero. The internal UVLO threshold is set at 4.5V, but can be increased using two resistors on the enable pin. An internal soft-start function controls the output voltage ramp-up during startup. The adjustable switching frequency range enables optimization of efficiency and external component size. Frequency foldback and thermal shutdown protect the device under overload conditions. The TPS54061-Q1 achieves a compact design by integrating the MOSFETs and boot recharge diode, while reducing the IC package size to a small 3mm×3mm thermally enhanced VSON package.

Features

AI Translation
  • Qualified for automotive applications
    • AEC-Q100 qualified with the following results:
      • Device temperature grade 1: –40°C to 125°C ambient operating temperature range
      • Device HBM ESD classification level H2
      • Device CDM ESD classification level C3B
  • Integrated high-side and low-side MOSFETs
  • Diode emulation for light-load efficiency
  • Peak current mode control
  • 90μA operating quiescent current
  • 1.4μA shutdown supply current
  • 50KHz to 1.1MHz adjustable switching frequency
  • Synchronization to external clock
  • 0.8V ±1% voltage reference
  • Stable operation with ceramic output capacitors or low-cost aluminum electrolytic capacitors
  • Cycle-by-cycle current limiting, overtemperature, OVP, and frequency foldback protection
  • 3mm × 3mm package with thermal pad
  • –40°C to 150°C operating junction temperature

Applications

AI Translation
  • Low-power standby or bias voltage supply
  • High-efficiency alternative to high-voltage linear regulators