TI TPS65268QRHBRQ1
| Manufacturer | |
| MPN | TPS65268QRHBRQ1 |
| LCSC Part # | C2071437 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 4V to 8V, 3A, 2A, 2A Triple Synchronous Buck Converters |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.3MHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Frequency synchronization;Adjustable soft-start;Operating status indication;Built-in LDO regulator;Hiccup current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~8V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A;2A | |
| Output Voltage | 600mV~6V | |
| Quiescent Current | 780uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.3MHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Frequency synchronization;Adjustable soft-start;Operating status indication;Built-in LDO regulator;Hiccup current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~8V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A;2A | |
| Output Voltage | 600mV~6V | |
| Quiescent Current | 780uA |
Introduction
The TPS65268-Q1 device contains three synchronous buck converters with a wide input voltage range of 4V to 8V. The converters feature constant-frequency peak current mode control, designed to simplify the application while allowing designers to optimize the system for the target application. The switching frequency is adjustable from 200kHz to 2.3MHz via an external resistor. BUCK1 operates 180° out of phase with BUCK2 and BUCK3 (BUCK2 and BUCK3 operate in phase), minimizing input filter requirements. Each buck converter in the TPS65268-Q1 device operates in forced continuous conduction mode (FCCM) under light load conditions to reduce output voltage ripple and improve load transient response. The TPS65268-Q1 device features overvoltage, overcurrent, short-circuit, and overtemperature protection.
Features
- Qualified for automotive applications with the following AEC-Q100 compliant characteristics:
- Device temperature grade 1: -40°C to +125°C operating junction temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Operating input voltage range 4V to 8V, maximum continuous output current 3A, 2A
- Feedback reference voltage 0.6V ±1%
- Adjustable clock frequency range 200kHz to 2.3MHz
- Forced Continuous Conduction Mode (FCCM)
- External clock synchronization
- Dedicated enable and soft-start pins per buck
Applications
- Automotive
- Automotive Audio & Video
- Home Gateway & Access Point Networking
- Security Surveillance
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9633 | $ 4.96 |
| 10+ | $ 4.2663 | $ 42.66 |
| 30+ | $ 3.852 | $ 115.56 |
| 100+ | $ 3.4329 | $ 343.29 |
| 500+ | $ 3.2412 | $ 1620.60 |
| 1,000+ | $ 3.1534 | $ 3153.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.3MHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Frequency synchronization;Adjustable soft-start;Operating status indication;Built-in LDO regulator;Hiccup current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~8V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A;2A | |
| Output Voltage | 600mV~6V | |
| Quiescent Current | 780uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.3MHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Frequency synchronization;Adjustable soft-start;Operating status indication;Built-in LDO regulator;Hiccup current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~8V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A;2A | |
| Output Voltage | 600mV~6V | |
| Quiescent Current | 780uA |
Introduction
The TPS65268-Q1 device contains three synchronous buck converters with a wide input voltage range of 4V to 8V. The converters feature constant-frequency peak current mode control, designed to simplify the application while allowing designers to optimize the system for the target application. The switching frequency is adjustable from 200kHz to 2.3MHz via an external resistor. BUCK1 operates 180° out of phase with BUCK2 and BUCK3 (BUCK2 and BUCK3 operate in phase), minimizing input filter requirements. Each buck converter in the TPS65268-Q1 device operates in forced continuous conduction mode (FCCM) under light load conditions to reduce output voltage ripple and improve load transient response. The TPS65268-Q1 device features overvoltage, overcurrent, short-circuit, and overtemperature protection.
Features
- Qualified for automotive applications with the following AEC-Q100 compliant characteristics:
- Device temperature grade 1: -40°C to +125°C operating junction temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Operating input voltage range 4V to 8V, maximum continuous output current 3A, 2A
- Feedback reference voltage 0.6V ±1%
- Adjustable clock frequency range 200kHz to 2.3MHz
- Forced Continuous Conduction Mode (FCCM)
- External clock synchronization
- Dedicated enable and soft-start pins per buck
Applications
- Automotive
- Automotive Audio & Video
- Home Gateway & Access Point Networking
- Security Surveillance
C2071437 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



