LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54229EDDAR product image
Images for reference only

TI TPS54229EDDARRoHS

Manufacturer
MPN
TPS54229EDDAR
LCSC Part #
C2071232
Packaging
SO-8
Customer #
Key Attributes
4.5V to 18V input, 2-A synchronous step-down converter
Datasheetpdf iconTI TPS54229EDDAR
In-Stock: 27
27 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1475$ 1.15
10+$ 1.1214$ 11.21
30+$ 1.1035$ 33.11
100+$ 1.0856$ 108.56
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSO-8
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching650kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Cycle-by-cycle current limiting;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~18V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage760mV~7V
Quiescent Current800uA

Introduction

AI Translation

The TPS54229E is an adaptive on-time D-CAP2™ mode synchronous buck converter that provides system designers with a low-cost, low component count, and low standby current solution for designing power bus regulator suites across a variety of end equipment. The main control loop employs D-CAP2™ mode control, achieving fast transient response without external compensation components. Adaptive on-time control enables seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54229E to maintain high efficiency under light load conditions. In addition, the TPS54229E's proprietary circuitry enables the device to use low equivalent series resistance (ESR) output capacitors such as POSCAP or SP-CAP, as well as ultra-low ESR ceramic capacitors. The device operates with an input voltage range of 4.5 V to 18 V, with output voltage programmable between 0.76 V and 7 V, and supports adjustable soft-start time. Available in an 8-pin DDA package, designed for an operating temperature range of -40°C to 85°C.

Features

AI Translation
  • D-CAP2™ mode for fast transient response
  • Low output ripple with ceramic output capacitor support
  • Wide VIN input voltage range: 4.5 V to 18 V
  • Output voltage range: 0.76 V to 7.0 V
  • High-efficiency integrated FETs
  • Optimized for lower duty cycle applications: 160 mΩ (high-side) and 110 mΩ (low-side)
  • High efficiency at shutdown with quiescent current < 10 μA
  • High initial bandgap reference accuracy
  • Adjustable soft-start
  • Pre-bias soft-start
  • 650-kHz switching frequency (fSW)
  • Cycle-by-cycle current limiting
  • Automatic skip Eco-mode™ for high efficiency at light load

Applications

AI Translation
  • Wide application in low-voltage systems
  • Digital TV power supplies
  • HD Blu-ray disc players
  • Network home terminal equipment
  • Digital set-top boxes (STB)