LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Helix 2D-048-015A-QFN32-C product image
Images for reference only

Helix 2D-048-015A-QFN32-C

Manufacturer
MPN
2D-048-015A-QFN32-C
LCSC Part #
C2070874
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
230kHz QFN-32-EP(5x5) Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconHelix 2D-048-015A-QFN32-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1273$ 3.13
200+$ 1.2102$ 242.04
500+$ 1.1685$ 584.25
1,000+$ 1.1469$ 1146.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerHelix
PackagingQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
Frequency - Switching230kHz
Function-
FeaturesOvercurrent Protection;Soft-start
Operating Voltage20V~57V
Output Current650mA;1A
Output Voltage24V;12V
Quiescent Current-
Energy Efficiency97%

Introduction

AI Translation

The Helix Semiconductors MuxCapacitor 2D_048_015A is a member of the MxC(p) 200 family of monolithic configurable high voltage switch capacitor DC-DC converters targeted for use in both non-isolated and isolated, buck or boost converter applications. The 2D_048_015A supports seamless interface to low voltage PoL regulators to provide highly efficient DC-DC converter solutions with 24V to 57V input voltages for regulated or non-regulated PoL solutions. Consisting of three unique capacitive conversion stages, each capable of providing a separate output voltage, the 2D_048_015A can easily be configured to support systems with multiple voltage requirements. Intelligent timing & control optimize power delivery efficiency from no-load to maximum power.

Features

AI Translation
  • 48V to 6V Input/Output Voltage
  • 3-stage MuxCap, G=1/2 each
  • Up to 57V Input Voltage
  • Up to 3 outputs
  • Up to 15W Output
  • Pout = Pout1 + Pout2 + Pout3
  • Idle Operation: Active, No-Load
  • 1mW Non-Switching
  • 48mW Switching
  • 48V to 12V peak efficiency of >97%
  • 90% Efficiency @ 15W

  • Maximizes PoL regulator efficiency
  • Fault Detection
    • Output Over Current
    • Thermal Shutdown
  • Evaluation Boards, Reference Designs
    • Voltage Buck
    • Unregulated and Regulated
  • Package Options
    • 32 pin QFN, 5mm x 5mm
    • Wire Bond Die

Applications

AI Translation
  • PoE: Wireless Access Points, Security Cameras, VoIP Phones
  • IoT & IIoT Gateways
  • Electric & Hybrid Automobiles
  • Industrial Controllers, HVAC
  • Telecom, Data Center Functions