MAXIM MAX6751KA17/V+T
| Manufacturer | |
| MPN | MAX6751KA17/V+T |
| LCSC Part # | C2070552 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | Active Low 2 SOT-23-8 Supervisors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.665V | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | - |
| Type | Description | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.665V | |
| Number of Voltages Monitored | 2 |
Introduction
The MAX6746–MAX6753 low-power microprocessor (μP) supervisory circuits monitor single/dual system supply voltages from 1.575V to 5V and provide maximum adjustability for reset and watchdog functions. These devices assert a reset signal whenever the VCC supply voltage or RESET IN falls below its reset threshold or when manual reset is pulled low. The reset output remains asserted for the reset timeout period after VCC and RESET IN rise above the reset threshold. The reset function features immunity to power-supply transients. The MAX6746–MAX6753 have ±2% factory-trimmed reset threshold voltages in approximately 100mV increments from 1.575V to 5.0V and/or adjustable reset threshold voltages using external resistors. The reset and watchdog delays are adjustable with external capacitors. The MAX6746–MAX6751 contain a watchdog select input that extends the watchdog timeout period by 128×. The MAX6752/MAX6753 contain a window watchdog timer that looks for activity outside an expected window of operation. The MAX6746–MAX6753 are available with a push-pull or open-drain active-low RESET output. The MAX6746– MAX6753 are available in an 8-pin SOT23 package and are fully specified over the automotive temperature range (-40°C to +125°C).
Features
- Configurable Reset and Watchdog Options Enables Wide Variety of Applications
- Factory-Set Reset Threshold Options from 1.575V to 5V in ~100mV Increments
- Adjustable Reset Threshold Options
- Single/Dual Voltage Monitoring
- Capacitor-Adjustable Reset Timeout
- Capacitor-Adjustable Watchdog Timeout
- Min/Max (Windowed) Watchdog Option
- Manual-Reset Input Option
- Push-Pull or Open-Drain RESET Output Options
- 3.7μA Supply Current Reduces System Power Consumption
- Integrated Power Supply Protection Increases Robustness
- Power-Supply Transient Immunity
- Guaranteed RESET Valid for VCC ≥ 1V
- 8-Pin SOT23 Packages Saves Board Space
- AEC-Q100 Qualified
Applications
- Medical Equipment
- Automotive
- Intelligent Instruments
- Portable Equipment
- Battery-Powered Computers/Controllers
- Embedded Controllers
- Critical μP Monitoring
- Set-Top Boxes Computers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0613 | $ 5.06 |
| 200+ | $ 1.9588 | $ 391.76 |
| 500+ | $ 1.8909 | $ 945.45 |
| 1,000+ | $ 1.8569 | $ 1856.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.665V | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | - |
| Type | Description | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.665V | |
| Number of Voltages Monitored | 2 |
Introduction
The MAX6746–MAX6753 low-power microprocessor (μP) supervisory circuits monitor single/dual system supply voltages from 1.575V to 5V and provide maximum adjustability for reset and watchdog functions. These devices assert a reset signal whenever the VCC supply voltage or RESET IN falls below its reset threshold or when manual reset is pulled low. The reset output remains asserted for the reset timeout period after VCC and RESET IN rise above the reset threshold. The reset function features immunity to power-supply transients. The MAX6746–MAX6753 have ±2% factory-trimmed reset threshold voltages in approximately 100mV increments from 1.575V to 5.0V and/or adjustable reset threshold voltages using external resistors. The reset and watchdog delays are adjustable with external capacitors. The MAX6746–MAX6751 contain a watchdog select input that extends the watchdog timeout period by 128×. The MAX6752/MAX6753 contain a window watchdog timer that looks for activity outside an expected window of operation. The MAX6746–MAX6753 are available with a push-pull or open-drain active-low RESET output. The MAX6746– MAX6753 are available in an 8-pin SOT23 package and are fully specified over the automotive temperature range (-40°C to +125°C).
Features
- Configurable Reset and Watchdog Options Enables Wide Variety of Applications
- Factory-Set Reset Threshold Options from 1.575V to 5V in ~100mV Increments
- Adjustable Reset Threshold Options
- Single/Dual Voltage Monitoring
- Capacitor-Adjustable Reset Timeout
- Capacitor-Adjustable Watchdog Timeout
- Min/Max (Windowed) Watchdog Option
- Manual-Reset Input Option
- Push-Pull or Open-Drain RESET Output Options
- 3.7μA Supply Current Reduces System Power Consumption
- Integrated Power Supply Protection Increases Robustness
- Power-Supply Transient Immunity
- Guaranteed RESET Valid for VCC ≥ 1V
- 8-Pin SOT23 Packages Saves Board Space
- AEC-Q100 Qualified
Applications
- Medical Equipment
- Automotive
- Intelligent Instruments
- Portable Equipment
- Battery-Powered Computers/Controllers
- Embedded Controllers
- Critical μP Monitoring
- Set-Top Boxes Computers
C2070552 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

