MAXIM MAX809SEUR+T10
| Manufacturer | |
| MPN | MAX809SEUR+T10 |
| LCSC Part # | C2070174 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 140ms Active Low 1.2V~5.5V 1 SOT-23-3 Supervisors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX803/MAX809/MAX810 are microprocessor (μP) supervisory circuits used to monitor the power supplies in μP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5V, +3.3V, +3.0V, or +2.5V powered circuits. These circuits perform a single function: they assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping it asserted for at least 140ms after Vcc has risen above the reset threshold. Reset thresholds suitable for operation with a variety of supply voltages are available. The MAX803 has an open-drain output stage, while the MAX809/MAX810 have push-pull outputs. The MAX803’s open-drain RESET output requires a pullup resistor that can be connected to a voltage higher than VCC. The MAX803/MAX809 have an active-low RESET output, while the MAX810 has an active-high RESET output. The reset comparator is designed to ignore fast transients on VCC, and the outputs are guaranteed to be in the correct logic state for VCC down to 1V. Low supply current makes the MAX803/MAX809/MAX810 ideal for use in portable equipment. The MAX803 is available in a 3-pin SC70 package, and the MAX809/MAX810 are available in 3-pin SC70 or SOT23 packages.
Features
- Precision Monitoring of +2.5V, +3V, +3.3V, and +5V Power-Supply Voltages
- Fully Specified Over Temperature
- Available in Three Output Configurations
- Open-Drain RESET Output (MAX803)
- Push-Pull RESET Output (MAX809)
- Push-Pull RESET Output (MAX810)
- 140ms (min) Power-On-Reset Pulse Width
- 12μA Supply Current
- Guaranteed Reset Valid to VCC = +1V
- Power Supply Transient Immunity
- No External Components
- 3-Pin SC70 and SOT23 Packages
- AEC-Q100 Qualified
Applications
- Computers
- Controllers
- Intelligent Instruments
- Critical μP and μC Power Monitoring
- Portable/Battery-Powered Equipment
- Automotive
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5021 | $ 2.50 |
| 200+ | $ 0.9694 | $ 193.88 |
| 500+ | $ 0.9354 | $ 467.70 |
| 1,000+ | $ 0.9185 | $ 918.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX803/MAX809/MAX810 are microprocessor (μP) supervisory circuits used to monitor the power supplies in μP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5V, +3.3V, +3.0V, or +2.5V powered circuits. These circuits perform a single function: they assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping it asserted for at least 140ms after Vcc has risen above the reset threshold. Reset thresholds suitable for operation with a variety of supply voltages are available. The MAX803 has an open-drain output stage, while the MAX809/MAX810 have push-pull outputs. The MAX803’s open-drain RESET output requires a pullup resistor that can be connected to a voltage higher than VCC. The MAX803/MAX809 have an active-low RESET output, while the MAX810 has an active-high RESET output. The reset comparator is designed to ignore fast transients on VCC, and the outputs are guaranteed to be in the correct logic state for VCC down to 1V. Low supply current makes the MAX803/MAX809/MAX810 ideal for use in portable equipment. The MAX803 is available in a 3-pin SC70 package, and the MAX809/MAX810 are available in 3-pin SC70 or SOT23 packages.
Features
- Precision Monitoring of +2.5V, +3V, +3.3V, and +5V Power-Supply Voltages
- Fully Specified Over Temperature
- Available in Three Output Configurations
- Open-Drain RESET Output (MAX803)
- Push-Pull RESET Output (MAX809)
- Push-Pull RESET Output (MAX810)
- 140ms (min) Power-On-Reset Pulse Width
- 12μA Supply Current
- Guaranteed Reset Valid to VCC = +1V
- Power Supply Transient Immunity
- No External Components
- 3-Pin SC70 and SOT23 Packages
- AEC-Q100 Qualified
Applications
- Computers
- Controllers
- Intelligent Instruments
- Critical μP and μC Power Monitoring
- Portable/Battery-Powered Equipment
- Automotive
C2070174 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX809SEUR+T | MAXIM | SOT-23 | 12,546 | $ 0.7918 | ||
| NCV809STRG | onsemi | SOT-23 | 1 | $ 0.5066 | ||
| CN809S | CONSONANCE | SOT-23 | 8,020 | $ 0.0437 | ||
| MAX809STRG | onsemi | SOT-23 | 40,355 | $ 0.3123 | ||
| MAX809T | TECH PUBLIC | SOT-23 | 10,370 | $ 0.0687 | ||
| TPAX809TS3 | TECH PUBLIC | SOT-23 | 2,150 | $ 0.0761 | ||
| MAX809LEUR-TD | TDSEMIC | SOT-23 | 2,320 | $ 0.0555 | ||
| IMP809LEUR-TD | TDSEMIC | SOT-23 | 2,150 | $ 0.1 | ||
| UIC811G-B-3 | UTC | SOT-23-3 | 100 | $ 0.1046 | ||
| SGM809-SXN3L/TR | SGMICRO | SOT-23 | 3,875 | $ 0.2105 | ||
| CAT809STBI-GT3 | onsemi | SOT-23 | 2,743 | $ 1.1126 | ||
| MCP103T-300E/TT | MICROCHIP | SOT-23 | 10 | $ 1.2728 | ||
| BL8518CB3TR293DC | BL | SOT-23A | 5,695 | $ 0.1066 | ||
| APX809S05-29SA-7 | DIODES | SOT-23 | 18,930 | $ 0.1836 | ||
| CAT809STBI-GT3-MS | MSKSEMI | SOT-23 | 5,640 | $ 0.0716 | ||
| ADM809SARTZ-REEL7 | ADI | SOT-23 | 3,750 | $ 1.1938 | ||
| TPV809S-3TR | 3PEAK | SOT-23-3 | 1,650 | $ 0.0654 | ||
| APX809S-29SA-7 | DIODES | SOT-23 | 10 | $ 0.3073 | ||
| APX809-29SRG-7 | DIODES | SOT-23R | 0 | $ 0.1806 | ||
| SGM809B-SXN3LG/TR | SGMICRO | SOT-23 | 0 | $ 0.2102 |

