LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR VI-MA3-04 product image
Images for reference only

VICOR VI-MA3-04RoHS

Manufacturer
MPN
VI-MA3-04
LCSC Part #
C20698431
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconVICOR VI-MA3-04
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1546.4718$ 1546.47
200+$ 1452.4454$ 290489.08
500+$ 1403.911$ 701955.50
1,000+$ 1379.9287$ 1379928.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Introduction

AI Translation

Vicor's FlatPAC family of userdefinable off-line power supplies combines high frequency DC-DC converters and front-end subassemblies in a set of modular, chassis-mount enclosures. The result is a flexible, economical power solution for systems requiring from 50 to 600 watts of total output power. FlatPAC switchers incorporate one, two, or three VI-200 DC-DC Converters in packages of common height and length and three different widths. Each internal converter offers one output, 50 - 200 watts of power, and output voltage of 1 to 95 VDC. The two-up and three-up models (maximum output 400 watts and 600 watts) feature autoranging input, which automatically senses the input line voltage and sets the power supply's input range accordingly. FlatPAC's unique modular design allows any of over 10,000 configurations to be assembled from stock components for next-day delivery.

Features

AI Translation
  • Inputs: 115/230 VAC Autoranging VDE/FCC Class B
  • 80 - 90% Efficiency
  • Any Output: 1 to 95 VDC
  • Now with Module Disable
  • UL, CSA, TUV, VDE (in process to IEC 950)
  • Remote Sense and Current Limit
  • BUS OK and AC OK
  • 50ms Ride-Through Time (typical)
  • OVP and Thermal Shutdown
  • One-Up Models: 1 Output; Up to 200 Watts
  • Two-Up Models: 1 or 2 Outputs; Up to 400 Watts
  • Three-Up Models: 1, 2, or 3 Outputs; Up to 600 Watts