Littelfuse 044002.5WR
| Manufacturer | |
| MPN | 044002.5WR |
| LCSC Part # | C206975 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 50A Surface Mount Fuse 2.5A 32V 1206 Fuses RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 0.819 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 0.8179mm | |
| Width | 1.63mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 0.819 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Height | 0.8179mm | |
| Width | 1.63mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 32V |
Introduction
The 440 Series is a 100% Lead-free, RoHS compliant and Halogen-free fuse series designed specifcally to provide over-current protection to circuits that operate under high working ambient temperatures up to 150°C and high inrush currents. The general design ensures excellent temperature stability and performance reliability. This high I2t fuse series is designed to have ultra high inrush current withstand capability to avoid nuisance fuse open.
Features
- Operating Temperature from -55°C to +150°C
- Suitable for both leaded and lead-free reflow / wave soldering
- 100% Lead-free, RoHS compliant and Halogen-free
- Ultra high I2t values
Applications
- LCD Displays
- Scanners
- Servers
- Data Modems
- Notebook Computers
- Hard Disk Drives
- Printers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1317 | $ 2.13 |
| 10+ | $ 1.8186 | $ 18.19 |
| 30+ | $ 1.6227 | $ 48.68 |
| 100+ | $ 1.4206 | $ 142.06 |
| 500+ | $ 1.3296 | $ 664.80 |
| 1,000+ | $ 1.2911 | $ 1291.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 0.819 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 0.8179mm | |
| Width | 1.63mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 0.819 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Height | 0.8179mm | |
| Width | 1.63mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 32V |
Introduction
The 440 Series is a 100% Lead-free, RoHS compliant and Halogen-free fuse series designed specifcally to provide over-current protection to circuits that operate under high working ambient temperatures up to 150°C and high inrush currents. The general design ensures excellent temperature stability and performance reliability. This high I2t fuse series is designed to have ultra high inrush current withstand capability to avoid nuisance fuse open.
Features
- Operating Temperature from -55°C to +150°C
- Suitable for both leaded and lead-free reflow / wave soldering
- 100% Lead-free, RoHS compliant and Halogen-free
- Ultra high I2t values
Applications
- LCD Displays
- Scanners
- Servers
- Data Modems
- Notebook Computers
- Hard Disk Drives
- Printers
C206975 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| F1206SB2500V032TM | AEM | 1206 | 3,760 | $ 0.2207 | ||
| BSMD1206C-1250T | BHFUSE | 1206 | 4,100 | $0.0571 $0.0648 | ||
| LTC1206-1250TS | LUTE | 1206 | 2,970 | $ 0.0539 | ||
| S1206-FC-2.5A | SART | 1206 | 1,945 | $ 0.1574 | ||
| S1206-F-2.5A | SART | 1206 | 2,130 | $ 0.0767 | ||
| 12H1250C | LANSON | 1206 | 11,760 | $ 0.0393 | ||
| JFC1206-1250FS | JDTfuse | 1206 | 8,220 | $ 0.067 | ||
| 044002.5WRA | Littelfuse | 1206 | 0 | $ 0.2663 | ||
| 040702.5WR | Littelfuse | 1206 | 0 | $ 0.1251 | ||
| 040702.5WRA | Littelfuse | 1206 | 0 | $ 0.1063 | ||
| 043702.5WRA | Littelfuse | 1206 | 0 | $ 0.2405 | ||
| F1206HI2500V032TM | AEM | 1206 | 0 | $ 0.239 | ||
| F1206FA2500V032TM | AEM | 1206 | 0 | $ 0.0893 | ||
| SF-1206HI250M-2 | BOURNS | 1206 | 0 | $ 0.662 | ||
| SF-1206SP250M-2 | BOURNS | 1206 | 0 | $ 0.7167 | ||
| 12T2.5A32V/63V/125V | Hongda | 1206 | 0 | $ 0.0682 | ||
| 043702.5WR1 | Littelfuse | 1206 | 0 | $ 0.1275 | ||
| SF-1206SA250M-2 | BOURNS | 1206 | 0 | $ 0.8705 | ||
| SF-1206S250M-2 | BOURNS | 1206 | 0 | $ 0.6659 | ||
| TR/3216FF2.5-R | EATON | 1206 | 0 | $ 0.1104 |



