Tycon Systems, Inc. TPS-24-360W
| Manufacturer | |
| MPN | TPS-24-360W |
| LCSC Part # | C20695748 |
| Packaging | - |
| Customer # | |
| Key Attributes | Solar Cells RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The TPS-24-360W solar panel features a high-efficiency 72-cell design with excellent performance in low-light conditions. The panel is suitable for virtually any off-grid or grid-tied application. Monocrystalline silicon solar cells are encapsulated with dual-layer TPT (Tedlar/Polyester/Tedlar) and EVA (Ethylene Vinyl Acetate), providing high reliability and long service life. The cell array is sealed within a heavy-duty 6063 alloy extruded aluminum frame, fitted with a high-transparency low-iron tempered glass cover with anti-reflective coating to enhance solar absorption and protect the solar cells against harsh environmental conditions such as hail, wind, snow, and ice. The aluminum frame design allows for easy installation. Wiring connections are made through a weatherproof junction box on the rear of the panel, with a 1.1-meter outdoor cable terminated with standard MC-4 solar connectors. The panel features heavy-duty construction capable of withstanding snow loads up to 5400Pa (equivalent to approximately 22 inches of very heavy wet snow) and wind loads up to 2400Pa (equivalent to approximately 140 mph wind speeds).
Features
- Up to +3% positive power output tolerance with excellent low-light performance
- Highly reliable, with 5-year product warranty and 25-year solar cell output warranty
- High-transmittance low-iron tempered glass cover for high efficiency; robust extruded anodized aluminum alloy frame
- Sealed design for resistance to harsh environments
Applications
- Off-grid systems
- Wireless base stations
- Grid-tied rooftop systems
- Surveillance cameras
- Outdoor lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 460.0697 | $ 460.07 |
| 200+ | $ 432.0976 | $ 86419.52 |
| 500+ | $ 417.6581 | $ 208829.05 |
| 1,000+ | $ 410.5237 | $ 410523.70 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The TPS-24-360W solar panel features a high-efficiency 72-cell design with excellent performance in low-light conditions. The panel is suitable for virtually any off-grid or grid-tied application. Monocrystalline silicon solar cells are encapsulated with dual-layer TPT (Tedlar/Polyester/Tedlar) and EVA (Ethylene Vinyl Acetate), providing high reliability and long service life. The cell array is sealed within a heavy-duty 6063 alloy extruded aluminum frame, fitted with a high-transparency low-iron tempered glass cover with anti-reflective coating to enhance solar absorption and protect the solar cells against harsh environmental conditions such as hail, wind, snow, and ice. The aluminum frame design allows for easy installation. Wiring connections are made through a weatherproof junction box on the rear of the panel, with a 1.1-meter outdoor cable terminated with standard MC-4 solar connectors. The panel features heavy-duty construction capable of withstanding snow loads up to 5400Pa (equivalent to approximately 22 inches of very heavy wet snow) and wind loads up to 2400Pa (equivalent to approximately 140 mph wind speeds).
Features
- Up to +3% positive power output tolerance with excellent low-light performance
- Highly reliable, with 5-year product warranty and 25-year solar cell output warranty
- High-transmittance low-iron tempered glass cover for high efficiency; robust extruded anodized aluminum alloy frame
- Sealed design for resistance to harsh environments
Applications
- Off-grid systems
- Wireless base stations
- Grid-tied rooftop systems
- Surveillance cameras
- Outdoor lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

