ROHM BU4845FVE-TR
| Manufacturer | |
| MPN | BU4845FVE-TR |
| LCSC Part # | C2069491 |
| Packaging | VSOF-5 |
| Customer # | |
| Key Attributes | Lagging function Active Low 1 VSOF-5 Supervisors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain | |
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 550nA | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain | |
| Function | Lagging function |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 550nA | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Standard CMOS reset IC series is a high-accuracy, low current consumption reset IC series. The lineup was established with two output types (Nch open drain and CMOS output) and detection voltage range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to the application at hand.
Features
AI Translation
- Ultra-low current consumption
- High accuracy detection, Ultra-low voltage detection
- Two output types (Nch open drain and CMOS output)
- Wide operating temperature range
- Very small and low height package
- Package SSOP5 and SOP4 is similar to SOT-23-5 and SC-82 respectively (JEDEC)
Applications
AI Translation
- All electronic devices that use micro controllers and logic circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2207 | $ 0.22 |
| 200+ | $ 0.0854 | $ 17.08 |
| 500+ | $ 0.0824 | $ 41.20 |
| 1,000+ | $ 0.0809 | $ 80.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain | |
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 550nA | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain | |
| Function | Lagging function |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 550nA | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Standard CMOS reset IC series is a high-accuracy, low current consumption reset IC series. The lineup was established with two output types (Nch open drain and CMOS output) and detection voltage range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to the application at hand.
Features
AI Translation
- Ultra-low current consumption
- High accuracy detection, Ultra-low voltage detection
- Two output types (Nch open drain and CMOS output)
- Wide operating temperature range
- Very small and low height package
- Package SSOP5 and SOP4 is similar to SOT-23-5 and SC-82 respectively (JEDEC)
Applications
AI Translation
- All electronic devices that use micro controllers and logic circuits
C2069491 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

