Littelfuse 0435002.KRHF
| Manufacturer | |
| MPN | 0435002.KRHF |
| LCSC Part # | C206949 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 2A 0402 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 0402 | |
| Melting I2t | 0.1 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+90℃ | |
| Height | 0.29mm | |
| Width | 0.5mm | |
| Type | Surface Mount Fuse | |
| Length | 1mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 0402 | |
| Melting I2t | 0.1 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+90℃ |
| Type | Description | |
|---|---|---|
| Height | 0.29mm | |
| Width | 0.5mm | |
| Type | Surface Mount Fuse | |
| Length | 1mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 32V |
Introduction
The 435 Series are fast-acting surface mount thin-flm fuses. Their ultra-small size (0402 size) makes them ideal for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices. This series is 100% lead-free and meet the requirements of the RoHS directive. New Halogen-Free 435 Series fuses are available–to order use the “HF” suffx.
Features
- 35A interrupt rating at 32VDC
- Small size with current ratings of 0.25 to 5.0 amperes
- RoHS compliant, LeadFree and Halogen-Free
- Maximum protection of sensitive circuits as fuses are designed to open consistently in <5sec at 200% overload.
- Enhanced Breaking Capacity, High l2t
Applications
- Cell phones
- DVD players
- Battery packs
- Hard disk drives
- Digital cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0879 | $ 0.44 |
| 50+ | $ 0.0703 | $ 3.52 |
| 150+ | $ 0.0615 | $ 9.23 |
| 500+ | $ 0.055 | $ 27.50 |
| 2,500+ | $ 0.0497 | $ 124.25 |
| 5,000+ | $ 0.047 | $ 235.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 0402 | |
| Melting I2t | 0.1 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+90℃ | |
| Height | 0.29mm | |
| Width | 0.5mm | |
| Type | Surface Mount Fuse | |
| Length | 1mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 0402 | |
| Melting I2t | 0.1 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+90℃ |
| Type | Description | |
|---|---|---|
| Height | 0.29mm | |
| Width | 0.5mm | |
| Type | Surface Mount Fuse | |
| Length | 1mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 32V |
Introduction
The 435 Series are fast-acting surface mount thin-flm fuses. Their ultra-small size (0402 size) makes them ideal for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices. This series is 100% lead-free and meet the requirements of the RoHS directive. New Halogen-Free 435 Series fuses are available–to order use the “HF” suffx.
Features
- 35A interrupt rating at 32VDC
- Small size with current ratings of 0.25 to 5.0 amperes
- RoHS compliant, LeadFree and Halogen-Free
- Maximum protection of sensitive circuits as fuses are designed to open consistently in <5sec at 200% overload.
- Enhanced Breaking Capacity, High l2t
Applications
- Cell phones
- DVD players
- Battery packs
- Hard disk drives
- Digital cameras
C206949 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



