Littelfuse 015402.5DRT
| Manufacturer | |
| MPN | 015402.5DRT |
| LCSC Part # | C206923 |
| Packaging | SMD,9.7x5mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,9.7x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.81mm | |
| Width | 5.03mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 9.73mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,9.7x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.81mm |
| Type | Description | |
|---|---|---|
| Width | 5.03mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 9.73mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 125V |
Introduction
The RoHS-compliant 154 Series OMNI-BLOK fuse and holder assembly provides a solution for efficient installation and easy replacement of miniature Nano² surface mount fuses. The fuse and holder combination is supplied in tape-and-reel packaging, enabling single-step installation onto a PC board. When replacing the fuse, the PC board is not exposed to the damaging effects of soldering heat. The fuse holder unit is also available as a standalone product, shipped in bulk form under part number 01550900M or pre-packaged in tape-and-reel format under part number 01550900DR.
Features
- Easy fuse replacement
- Compact size
- RoHS compliant and halogen-free
- Available in super-fast acting and time-delay options
- Fuse holder accommodates multiple Nano² fuse types
- Wide range of current ratings
- Super-fast acting fuses: 62mA - 10A
- Time-delay fuses: 375mA - 5A
- Wide operating temperature range
- Fuse holder heat-resistant, UL94 V-0 rated
- Fuse holder withstands 260°C reflow soldering
- Certified to UL/CSA/NMX 248-1, UL/CSA/NMX 248-14, and UL/CSA/NMX 4248-1
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.808 | $ 2.81 |
| 10+ | $ 2.4741 | $ 24.74 |
| 30+ | $ 2.2656 | $ 67.97 |
| 100+ | $ 2.0522 | $ 205.22 |
| 500+ | $ 1.9561 | $ 978.05 |
| 1,500+ | $ 1.9138 | $ 2870.70 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,9.7x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.81mm | |
| Width | 5.03mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 9.73mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,9.7x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.81mm |
| Type | Description | |
|---|---|---|
| Width | 5.03mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 9.73mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 125V |
Introduction
The RoHS-compliant 154 Series OMNI-BLOK fuse and holder assembly provides a solution for efficient installation and easy replacement of miniature Nano² surface mount fuses. The fuse and holder combination is supplied in tape-and-reel packaging, enabling single-step installation onto a PC board. When replacing the fuse, the PC board is not exposed to the damaging effects of soldering heat. The fuse holder unit is also available as a standalone product, shipped in bulk form under part number 01550900M or pre-packaged in tape-and-reel format under part number 01550900DR.
Features
- Easy fuse replacement
- Compact size
- RoHS compliant and halogen-free
- Available in super-fast acting and time-delay options
- Fuse holder accommodates multiple Nano² fuse types
- Wide range of current ratings
- Super-fast acting fuses: 62mA - 10A
- Time-delay fuses: 375mA - 5A
- Wide operating temperature range
- Fuse holder heat-resistant, UL94 V-0 rated
- Fuse holder withstands 260°C reflow soldering
- Certified to UL/CSA/NMX 248-1, UL/CSA/NMX 248-14, and UL/CSA/NMX 4248-1
C206923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



