LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 0154007.DR product image
  • 0154007.DR thumbnail 1
  • 0154007.DR thumbnail 2
  • 0154007.DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 0154007.DRRoHS

Manufacturer
MPN
0154007.DR
LCSC Part #
C206918
Packaging
SMD,9.7x5mm
Customer #
Key Attributes
FUSE BRD MNT 7A 125VAC/VDC SMD
Datasheetpdf iconLittelfuse 0154007.DR
In-Stock: 115
115 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9183$ 1.92
10+$ 1.5983$ 15.98
30+$ 1.4245$ 42.74
100+$ 1.2264$ 122.64
500+$ 1.1386$ 569.30
1,500+$ 1.098$ 1647.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
PackagingSMD,9.7x5mm
Interrupt Rating50A
Operating Temperature-55℃~+125℃
Height3.81mm
Width5.03mm
TypeSurface Mount Fuse (with Holder)
Length9.73mm
Current Rating7A
Voltage Rating (DC)125V

Introduction

AI Translation

The RoHS compliant 154 Series OMNI-BLOK® Fuse and Holder Assembly offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses. Offered in a tape and reel package, this fuse and holder combination can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.

Features

AI Translation
  • Easy fuse replacement
  • Miniature size
  • RoHS compliant and Halogen Free
  • Very Fast-Acting and Time-Lag options available
  • Holder sized to fit a range of Nano2® type fuses
  • Low fuse temperature re-rating
  • Wide range of current rating available
    • Fast-Acting Fuses: 62mA - 10A
    • Slo-Blo Fuses: 375mA - 5A
  • Wide operating temperature range
  • Heat-resistant fuseholder, UL94 V-0
  • 260℃ reflow capable fuseholder