LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 0154002.DR product image
  • 0154002.DR thumbnail 1
  • 0154002.DR thumbnail 2
  • 0154002.DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 0154002.DRRoHS

Manufacturer
MPN
0154002.DR
LCSC Part #
C206910
Packaging
SMD,9.7x5mm
Customer #
Key Attributes
FUSE BRD MNT 2A 125VAC/VDC SMD
Datasheetpdf iconLittelfuse 0154002.DR
In-Stock: 2,853
2,853 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6513$ 1.65
10+$ 1.3545$ 13.55
30+$ 1.1906$ 35.72
100+$ 1.0057$ 100.57
500+$ 0.923$ 461.50
1,500+$ 0.8857$ 1328.55
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
PackagingSMD,9.7x5mm
Interrupt Rating50A
Operating Temperature-55℃~+125℃
Height3.81mm
Width5.03mm
TypeSurface Mount Fuse (with Holder)
Length9.73mm
Current Rating2A
Voltage Rating (DC)125V

Introduction

AI Translation

The RoHS-compliant 154 Series OMNI-BLOK fuse and holder assembly provides a solution for efficient installation and easy replacement of miniature Nano² surface mount fuses. The fuse and holder combination is supplied in tape-and-reel packaging, enabling single-step installation onto a PC board. When replacing the fuse, the PC board is not exposed to the damaging effects of soldering heat. The fuse holder unit is also available as a standalone product, shipped in bulk form under part number 01550900M or pre-packaged in tape-and-reel format under part number 01550900DR.

Features

AI Translation
  • Easy fuse replacement
  • Compact size
  • RoHS compliant and halogen-free
  • Available in super-fast acting and time-delay options
  • Fuse holder accommodates multiple Nano² fuse types
  • Wide range of current ratings
  • Super-fast acting fuses: 62mA - 10A
  • Time-delay fuses: 375mA - 5A
  • Wide operating temperature range
  • Fuse holder heat-resistant, UL94 V-0 rated
  • Fuse holder withstands 260°C reflow soldering
  • Certified to UL/CSA/NMX 248-1, UL/CSA/NMX 248-14, and UL/CSA/NMX 4248-1