LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3702CX33DDCR product image
  • TPS3702CX33DDCR thumbnail 1
  • TPS3702CX33DDCR thumbnail 2
  • TPS3702CX33DDCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3702CX33DDCRRoHS

Manufacturer
MPN
TPS3702CX33DDCR
LCSC Part #
C2068031
Packaging
TSOT-23-6
Customer #
Key Attributes
TPS3702 High-Precision Overvoltage and Undervoltage Monitor
Datasheetpdf iconTI TPS3702CX33DDCR
In-Stock: 5,551
5,551 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3026$ 2.30
10+$ 1.9507$ 19.51
30+$ 1.7302$ 51.91
100+$ 1.5048$ 150.48
500+$ 1.4027$ 701.35
1,000+$ 1.3573$ 1357.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingTSOT-23-6
Reset Timeout-
Operating Temperature-40℃~+125℃
output typeOpen-drain
Function-
Reset Active LevelActive Low
standby current7uA
Voltage - Supply2V~18V
ChipTypeVoltage monitor
Threshold Voltage3.3V
Number of Voltages Monitored1

Introduction

AI Translation

TPS3702 is an integrated overvoltage and undervoltage window detector in a compact SOT-6 package. This high-accuracy voltage monitor is well-suited for systems with tight power supply tolerances operating from low-voltage rails. The device offers two threshold hysteresis options of 0.55% and 1.0% to prevent false reset signals when the monitored supply voltage is within its nominal operating range. Built-in glitch suppression and noise filtering further eliminate false resets caused by spurious signals.

The TPS3702 requires no external resistors to set the overvoltage and undervoltage reset thresholds, improving overall accuracy, reducing solution size, and lowering solution cost. Two available threshold voltages per device are selectable via the SET pin. Separate SENSE input and VDD pins address redundancy requirements in safety-critical and high-reliability systems. The device also provides independent reset outputs for the OV and UV pins; the UV and OV pins can be connected together in an open-drain configuration.

The device features a low typical quiescent current of 7μA and is tested for operation over the industrial temperature range (−40°C to 125°C).

Features

AI Translation
  • Input voltage range: 2V to 18V
  • High threshold accuracy: 0.25% (typical), 0.9% (-40°C to 125°C)
  • Fixed window thresholds optimized for nominal supply rails between 1V and 5V
  • Open-drain outputs for overvoltage and undervoltage indication
  • Internal glitch rejection
  • Adjustable threshold via SET pin
  • Low quiescent current: 7μA (typical)
  • Internal threshold hysteresis: 0.55% and 1.0%
  • SOT-6 package

Applications

AI Translation
  • FPGA and ASIC applications
  • DSP-based systems
  • Industrial control systems
  • Factory automation
  • Consumer electronics
  • Building automation
  • Motor drives