MAXIM MAX812LEUS+T
| Manufacturer | |
| MPN | MAX812LEUS+T |
| LCSC Part # | C2067394 |
| Packaging | SOT-143-4 |
| Customer # | |
| Key Attributes | 4-Pin uP Voltage Monitors with Manual Reset Input |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-143-4 | |
| Reset Timeout | 140ms | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 15uA | |
| Voltage - Supply | 4.63V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-143-4 | |
| Reset Timeout | 140ms | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 15uA | |
| Voltage - Supply | 4.63V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX811/MAX812 are low-power microprocessor (μP) supervisory circuits used to monitor power supplies in μP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5V powered or 3V powered circuits. The MAX811/MAX812 also provide a debounced manual reset input. These devices perform a single function: They assert a reset signal whenever the VCC supply voltage falls below a preset threshold, keeping it asserted for at least 140ms after VCC has risen above the reset threshold. The only difference between the two devices is that the MAX811 has an active - low RESET output (which is guaranteed to be in the correct state for VCC down to 1V), while the MAX812 has an active - high RESET output. The reset comparator is designed to ignore fast transients on VCC. Reset thresholds are available for operation with a variety of supply voltages. Low supply current makes the MAX811/MAX812 ideal for use in portable equipment. The devices come in a 4 - pin SOT143 package.
Features
- Integrated Voltage Monitor Increases System Robustness with Added Manual Reset
- Precision Monitoring of 3V, 3.3V, and 5V Power - Supply Voltages
- 140ms Min Power - On - Reset Pulse Width
- Guaranteed Over Temperature
- Guaranteed RESET Valid to VCC = 1V (MAX811)
- Power - Supply Transient Immunity
- Saves Board Space
- No External Components
- 4 - Pin SOT143 Package
- Low Power Consumption Simplifies Power - Supply Requirements
- 6μA Supply Current
Applications
- Computers
- Controllers
- Intelligent Instruments
- Critical μP and μC Power Monitoring
- Portable/Battery - Powered Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9257 | $ 1.93 |
| 10+ | $ 1.6395 | $ 16.40 |
| 30+ | $ 1.4606 | $ 43.82 |
| 100+ | $ 1.2784 | $ 127.84 |
| 500+ | $ 1.1955 | $ 597.75 |
| 1,000+ | $ 1.1597 | $ 1159.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-143-4 | |
| Reset Timeout | 140ms | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 15uA | |
| Voltage - Supply | 4.63V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-143-4 | |
| Reset Timeout | 140ms | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 15uA | |
| Voltage - Supply | 4.63V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX811/MAX812 are low-power microprocessor (μP) supervisory circuits used to monitor power supplies in μP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5V powered or 3V powered circuits. The MAX811/MAX812 also provide a debounced manual reset input. These devices perform a single function: They assert a reset signal whenever the VCC supply voltage falls below a preset threshold, keeping it asserted for at least 140ms after VCC has risen above the reset threshold. The only difference between the two devices is that the MAX811 has an active - low RESET output (which is guaranteed to be in the correct state for VCC down to 1V), while the MAX812 has an active - high RESET output. The reset comparator is designed to ignore fast transients on VCC. Reset thresholds are available for operation with a variety of supply voltages. Low supply current makes the MAX811/MAX812 ideal for use in portable equipment. The devices come in a 4 - pin SOT143 package.
Features
- Integrated Voltage Monitor Increases System Robustness with Added Manual Reset
- Precision Monitoring of 3V, 3.3V, and 5V Power - Supply Voltages
- 140ms Min Power - On - Reset Pulse Width
- Guaranteed Over Temperature
- Guaranteed RESET Valid to VCC = 1V (MAX811)
- Power - Supply Transient Immunity
- Saves Board Space
- No External Components
- 4 - Pin SOT143 Package
- Low Power Consumption Simplifies Power - Supply Requirements
- 6μA Supply Current
Applications
- Computers
- Controllers
- Intelligent Instruments
- Critical μP and μC Power Monitoring
- Portable/Battery - Powered Equipment
C2067394 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



