TI TPS389030QDSERQ1
| Manufacturer | |
| MPN | TPS389030QDSERQ1 |
| LCSC Part # | C2066922 |
| Packaging | WSON-6(1.5x1.5) |
| Customer # | |
| Key Attributes | 25us Manual reset input Active Low 1.5V~5.5V 1 WSON-6(1.5x1.5) Supervisors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Reset Timeout | 25us | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 2.1uA | |
| Voltage - Supply | 1.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Reset Timeout | 25us | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2.1uA | |
| Voltage - Supply | 1.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
Introduction
The TPS3890-Q1 is a high-accuracy voltage monitor with ultra-low quiescent current, capable of monitoring system voltages as low as 1.15V. It asserts an open-drain RESET signal when the SENSE voltage falls below a preset threshold or when the manual reset (MR) pin is driven low. After both the SENSE voltage and MR return above their respective thresholds, the RESET output remains low for a user-adjustable delay period. The TPS3890-Q1 family uses a high-precision voltage reference to achieve 1% threshold accuracy. By connecting an external capacitor to the CT pin, users can adjust the reset delay from 25μs to 30s. With an extremely low quiescent current of 2.1μA and a compact 1.5mm×1.5mm package, the TPS3890-Q1 is an ideal choice for battery-powered and space-constrained applications. The device is rated for an operating temperature range of -40°C to +125°C (TJ).
Features
- Meets automotive application standards with the following AEC-Q100 compliant characteristics
- Device temperature grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Power-on reset (POR) generator with adjustable delay time: 25μs to 30s
- Ultra-low supply current: 2.1μA (typical)
- High threshold accuracy: 1% (maximum)
- High-precision hysteresis
- Fixed and adjustable threshold voltages: fixed thresholds of 1.2V to 5V for standard voltage rails, adjustable threshold voltage as low as 1.15V
- Manual reset (MR) input
- Open-drain RESET output
- Temperature range: -40°C to +125°C
- Package: 1.5mm×1.5mm wafer-level chip-scale no-lead (WSON) package
Applications
- Infotainment system head unit
- Hybrid/digital instrument cluster
- External amplifier
- ADAS camera
- Automotive gateway
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2654 | $ 2.27 |
| 10+ | $ 2.2087 | $ 22.09 |
| 30+ | $ 2.1698 | $ 65.09 |
| 100+ | $ 2.1309 | $ 213.09 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Reset Timeout | 25us | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 2.1uA | |
| Voltage - Supply | 1.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Reset Timeout | 25us | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2.1uA | |
| Voltage - Supply | 1.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
Introduction
The TPS3890-Q1 is a high-accuracy voltage monitor with ultra-low quiescent current, capable of monitoring system voltages as low as 1.15V. It asserts an open-drain RESET signal when the SENSE voltage falls below a preset threshold or when the manual reset (MR) pin is driven low. After both the SENSE voltage and MR return above their respective thresholds, the RESET output remains low for a user-adjustable delay period. The TPS3890-Q1 family uses a high-precision voltage reference to achieve 1% threshold accuracy. By connecting an external capacitor to the CT pin, users can adjust the reset delay from 25μs to 30s. With an extremely low quiescent current of 2.1μA and a compact 1.5mm×1.5mm package, the TPS3890-Q1 is an ideal choice for battery-powered and space-constrained applications. The device is rated for an operating temperature range of -40°C to +125°C (TJ).
Features
- Meets automotive application standards with the following AEC-Q100 compliant characteristics
- Device temperature grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Power-on reset (POR) generator with adjustable delay time: 25μs to 30s
- Ultra-low supply current: 2.1μA (typical)
- High threshold accuracy: 1% (maximum)
- High-precision hysteresis
- Fixed and adjustable threshold voltages: fixed thresholds of 1.2V to 5V for standard voltage rails, adjustable threshold voltage as low as 1.15V
- Manual reset (MR) input
- Open-drain RESET output
- Temperature range: -40°C to +125°C
- Package: 1.5mm×1.5mm wafer-level chip-scale no-lead (WSON) package
Applications
- Infotainment system head unit
- Hybrid/digital instrument cluster
- External amplifier
- ADAS camera
- Automotive gateway
C2066922 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



