LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1000C18-M5T1U product image
Images for reference only

ABLIC S-1000C18-M5T1U

Manufacturer
MPN
S-1000C18-M5T1U
LCSC Part #
C2066699
Packaging
SOT-23-5
Customer #
Key Attributes
Active Low 1 SOT-23-5 Supervisors RoHS
Datasheetpdf iconABLIC S-1000C18-M5T1U
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.248$ 0.25
200+$ 0.096$ 19.20
500+$ 0.0926$ 46.30
1,000+$ 0.091$ 91.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerABLIC
PackagingSOT-23-5
Reset Timeout-
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage1.8V
Number of Voltages Monitored1

Introduction

AI Translation

The S-1000 series is a series of high-precision voltage detectors developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±1.0%. It operates with low current consumption of 350 nA typ. Two output forms, Nch open-drain and CMOS output, are available. CMOS voltage detector, S-1000 Series is the most suitable for the portable equipments with ultra low current consumption, high precision and corresponding to the small package.

Features

AI Translation
  • Ultra-low current consumption
  • High-precision detection voltage
  • Operating voltage range: 0.95 to 5.5 V
  • Hysteresis characteristics: 5% typ.
  • Detection voltage: 1.5 to 4.6 V (0.1 V step)
  • Output form: Nch open-drain output (Active “L”), CMOS output (Active “L”)
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Power monitor for microcomputers and reset for CPUs.
  • Power monitor for portable equipments such as cellular phones, digital still cameras and PDAs.
  • Constant voltage power monitor for cameras, video equipments and communication devices.