ROHM BU4228FVE-TR
| Manufacturer | |
| MPN | BU4228FVE-TR |
| LCSC Part # | C2066474 |
| Packaging | VSOF-5 |
| Customer # | |
| Key Attributes | Lagging function Active Low 1 VSOF-5 Supervisors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 450nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.8V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | - | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 450nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.8V | |
| Number of Voltages Monitored | 1 |
Introduction
BU42xx and BU43xx series are CMOS Voltage Detector ICs with adjustable output delay. It is a high-accuracy, low current consumption Voltage Detector IC series with a built-in delay circuit. The lineup was established with two output types (Nch open drain and CMOS output) and detection voltages range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to application.
Features
- Delay Time Controlled by external Capacitor
- Two output types (Nch open drain and CMOS output)
- Ultra-low current consumption
- Wide operating temperature range
- Very small and low height package
- Package SSOP5 and SOP4 is similar to SOT-23-5 and SC-82 respectively (JEDEC)
Applications
- Circuits using microcontrollers or logic circuits that require a reset.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1959 | $ 0.20 |
| 200+ | $ 0.0759 | $ 15.18 |
| 500+ | $ 0.0732 | $ 36.60 |
| 1,000+ | $ 0.0719 | $ 71.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 450nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.8V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | - | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 450nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.8V | |
| Number of Voltages Monitored | 1 |
Introduction
BU42xx and BU43xx series are CMOS Voltage Detector ICs with adjustable output delay. It is a high-accuracy, low current consumption Voltage Detector IC series with a built-in delay circuit. The lineup was established with two output types (Nch open drain and CMOS output) and detection voltages range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to application.
Features
- Delay Time Controlled by external Capacitor
- Two output types (Nch open drain and CMOS output)
- Ultra-low current consumption
- Wide operating temperature range
- Very small and low height package
- Package SSOP5 and SOP4 is similar to SOT-23-5 and SC-82 respectively (JEDEC)
Applications
- Circuits using microcontrollers or logic circuits that require a reset.
C2066474 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

