ADI AD8676BRZ
| Manufacturer | |
| MPN | AD8676BRZ |
| LCSC Part # | C206590 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultraprecision, Dual Rail-to-Rail Output Op Amp |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 10MHz | |
| Output Current | 20mA | |
| Vos - Input Offset Voltage | 12uV | |
| Features | - | |
| Slew Rate | 2.5V/us | |
| Input Offset Current(Ios) | 1nA | |
| Input Voltage Noise Density | 2.8nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 2nA | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 10MHz | |
| Output Current | 20mA | |
| Vos - Input Offset Voltage | 12uV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Slew Rate | 2.5V/us | |
| Input Offset Current(Ios) | 1nA | |
| Input Voltage Noise Density | 2.8nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 2nA | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ |
Introduction
The AD8676 precision operational amplifier offers ultralow offset, drift, and voltage noise combined with very low input bias currents over the full operating temperature range. The AD8676 is a precision, wide bandwidth op amp featuring rail-to-rail output swings and very low noise. Operation is fully specified from ±5 V to ±15 V.
The AD8676 features a rail-to-rail output like that of the OP184, but with wide bandwidth and even lower voltage noise, combined with the precision and low power consumption like that of the industry-standard OP07 amplifier. Unlike other low noise, rail-to-rail op amps, the AD8676 has very low input bias current and low input current noise.
With typical offset voltage of only 12 μV, offset drift of 0.2 μV/℃, and noise of only 0.10 μVₚ₋ₚ (0.1 Hz to 10 Hz), the AD8676 is perfectly suited for applications where large error sources cannot be tolerated. Precision instrumentation, PLL and other precision filter circuits, position and pressure sensors, medical instrumentation, and strain gage amplifiers benefit greatly from the very low noise, low input bias current, and wide bandwidth. Many systems can take advantage of the low noise, dc precision, and rail-to-rail output swing provided by the AD8676 to maximize SNR and dynamic range.
Features
- Very low voltage noise 2.8 nV/√Hz @ 1 kHz
- Rail-to-rail output swing
- Low input bias current: 2 nA maximum
- Very low offset voltage: 12 μV typical
- Low input offset drift: 0.6 μV/℃ maximum
- Very high gain: 120 dB
- Wide bandwidth: 10 MHz typical
- ±V to ±18 V operation
Applications
- Precision instrumentation
- PLL filters
- Laser diode control loops
- Strain gage amplifiers
- Medical instrumentation
- Thermocouple amplifiers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4162 | $ 6.42 |
| 10+ | $ 5.5884 | $ 55.88 |
| 30+ | $ 5.0956 | $ 152.87 |
| 98+ | $ 4.5979 | $ 450.59 |
| 490+ | $ 4.3686 | $ 2140.61 |
| 980+ | $ 4.2645 | $ 4179.21 |
Standard Packaging98/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 10MHz | |
| Output Current | 20mA | |
| Vos - Input Offset Voltage | 12uV | |
| Features | - | |
| Slew Rate | 2.5V/us | |
| Input Offset Current(Ios) | 1nA | |
| Input Voltage Noise Density | 2.8nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 2nA | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 10MHz | |
| Output Current | 20mA | |
| Vos - Input Offset Voltage | 12uV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Slew Rate | 2.5V/us | |
| Input Offset Current(Ios) | 1nA | |
| Input Voltage Noise Density | 2.8nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 2nA | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ |
Introduction
The AD8676 precision operational amplifier offers ultralow offset, drift, and voltage noise combined with very low input bias currents over the full operating temperature range. The AD8676 is a precision, wide bandwidth op amp featuring rail-to-rail output swings and very low noise. Operation is fully specified from ±5 V to ±15 V.
The AD8676 features a rail-to-rail output like that of the OP184, but with wide bandwidth and even lower voltage noise, combined with the precision and low power consumption like that of the industry-standard OP07 amplifier. Unlike other low noise, rail-to-rail op amps, the AD8676 has very low input bias current and low input current noise.
With typical offset voltage of only 12 μV, offset drift of 0.2 μV/℃, and noise of only 0.10 μVₚ₋ₚ (0.1 Hz to 10 Hz), the AD8676 is perfectly suited for applications where large error sources cannot be tolerated. Precision instrumentation, PLL and other precision filter circuits, position and pressure sensors, medical instrumentation, and strain gage amplifiers benefit greatly from the very low noise, low input bias current, and wide bandwidth. Many systems can take advantage of the low noise, dc precision, and rail-to-rail output swing provided by the AD8676 to maximize SNR and dynamic range.
Features
- Very low voltage noise 2.8 nV/√Hz @ 1 kHz
- Rail-to-rail output swing
- Low input bias current: 2 nA maximum
- Very low offset voltage: 12 μV typical
- Low input offset drift: 0.6 μV/℃ maximum
- Very high gain: 120 dB
- Wide bandwidth: 10 MHz typical
- ±V to ±18 V operation
Applications
- Precision instrumentation
- PLL filters
- Laser diode control loops
- Strain gage amplifiers
- Medical instrumentation
- Thermocouple amplifiers
C206590 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

