Alliance Memory AS7C3513B-15JCNTR
| Manufacturer | |
| MPN | AS7C3513B-15JCNTR |
| LCSC Part # | C2065735 |
| Packaging | SOJ-44 |
| Customer # | |
| Key Attributes | 512Kbit 3V~3.6V Parallel Port (Parallel) SOJ-44 Memory RoHS |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | SOJ-44 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 3V~3.6V | |
| Access Time | 15ns | |
| Current - Supply | 70mA | |
| Standby Supply Current | 5mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | SOJ-44 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function | |
| Memory Size | 512Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Access Time | 15ns | |
| Current - Supply | 70mA | |
| Standby Supply Current | 5mA | |
| Interface | Parallel Port (Parallel) |
Introduction
The AS7C3513B is a high performance CMOS 524,288-bit Static Random Access Memory (SRAM) device organized as 32,768 words x 16 bits. They are designed for memory applications where fast data access, low power, and simple interfacing are desired.
Equal address access and cycle times (tA ΨA,ΨRC,Ψtwc) of 10/12/15/20 ns with output enable access times (tOE) of 5, 6, 7, 8 ns are ideal for high performance applications. The chip enable input CE permits easy memory expansion with multiple-bank memory systems.
When CE is high, the device enters standby mode. If inputs are still toggling, the device consumes ISB power. If the bus is static, then the full standby power is reached (ISB1). The AS7C3513B is guaranteed not to exceed 18mW power consumption under nominal full standby conditions.
A write cycle is accomplished by asserting write enable (WE), (UB) and/or (LB), and chip enable (CE). Data on the input pins I/O0 - I/O7, and/or I/O8 – I/O15, is written on the rising edge of WE (write cycle 1) or CE (write cycle 2). To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable (OE) or write enable (WE).
A read cycle is accomplished by asserting output enable (OE), (UB) and (LB), and chip enable (CE), with write enable (WE) high. The chips drive I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive, or write enable is active, or (UB) and (LB), output drivers stay in high-impedance mode.
The devices provide multiple center power and ground pins, and separate byte enable controls, allowing individual bytes to be written and read. LB controls the lower bits, I/00 - I/07, and UB controls the higher bits, I/08 - I/015.
I/O pins and outputs are TTL-compatible. The AS7C3513B is packaged in common industry standard packages.
Features
- Industrial and commercial temperature
- Organization: 32,768 words x 16 bits
- Center power and ground pins
- High speed
- 10/12/15/20 ns address access time
- 5, 6, 7, 8 ns output enable access time
- Low power consumption: ACTIVE
- 288 mW / max @ 10 ns
- Low power consumption: STANDBY
- 18 mW / max CMOS
- 6T 0.18m CMOS Technology
- Easy memory expansion with CE, OE inputs
- TTL-compatible, three-state I/O
- 44-pin JEDEC standard package
- 400 mil SOJ
- 400 mil TSOP 2
- ESD protection ≥2000 volts
- Latch-up current ≥200 mA
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2803 | $ 4.28 |
| 200+ | $ 1.6563 | $ 331.26 |
| 500+ | $ 1.5992 | $ 799.60 |
| 1,000+ | $ 1.5698 | $ 1569.80 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | SOJ-44 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 3V~3.6V | |
| Access Time | 15ns | |
| Current - Supply | 70mA | |
| Standby Supply Current | 5mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | SOJ-44 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function | |
| Memory Size | 512Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Access Time | 15ns | |
| Current - Supply | 70mA | |
| Standby Supply Current | 5mA | |
| Interface | Parallel Port (Parallel) |
Introduction
The AS7C3513B is a high performance CMOS 524,288-bit Static Random Access Memory (SRAM) device organized as 32,768 words x 16 bits. They are designed for memory applications where fast data access, low power, and simple interfacing are desired.
Equal address access and cycle times (tA ΨA,ΨRC,Ψtwc) of 10/12/15/20 ns with output enable access times (tOE) of 5, 6, 7, 8 ns are ideal for high performance applications. The chip enable input CE permits easy memory expansion with multiple-bank memory systems.
When CE is high, the device enters standby mode. If inputs are still toggling, the device consumes ISB power. If the bus is static, then the full standby power is reached (ISB1). The AS7C3513B is guaranteed not to exceed 18mW power consumption under nominal full standby conditions.
A write cycle is accomplished by asserting write enable (WE), (UB) and/or (LB), and chip enable (CE). Data on the input pins I/O0 - I/O7, and/or I/O8 – I/O15, is written on the rising edge of WE (write cycle 1) or CE (write cycle 2). To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable (OE) or write enable (WE).
A read cycle is accomplished by asserting output enable (OE), (UB) and (LB), and chip enable (CE), with write enable (WE) high. The chips drive I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive, or write enable is active, or (UB) and (LB), output drivers stay in high-impedance mode.
The devices provide multiple center power and ground pins, and separate byte enable controls, allowing individual bytes to be written and read. LB controls the lower bits, I/00 - I/07, and UB controls the higher bits, I/08 - I/015.
I/O pins and outputs are TTL-compatible. The AS7C3513B is packaged in common industry standard packages.
Features
- Industrial and commercial temperature
- Organization: 32,768 words x 16 bits
- Center power and ground pins
- High speed
- 10/12/15/20 ns address access time
- 5, 6, 7, 8 ns output enable access time
- Low power consumption: ACTIVE
- 288 mW / max @ 10 ns
- Low power consumption: STANDBY
- 18 mW / max CMOS
- 6T 0.18m CMOS Technology
- Easy memory expansion with CE, OE inputs
- TTL-compatible, three-state I/O
- 44-pin JEDEC standard package
- 400 mil SOJ
- 400 mil TSOP 2
- ESD protection ≥2000 volts
- Latch-up current ≥200 mA
C2065735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AS7C3513B-15JCN | Alliance Memory | SOJ-44 | 0 | $ 10.1328 | ||
| AS7C3513B-12JCN | Alliance Memory | SOJ-44 | 0 | $ 4.1686 | ||
| AS7C3513B-12JCNTR | Alliance Memory | SOJ-44 | 0 | $ 4.2803 | ||
| AS7C3513B-10JCN | Alliance Memory | SOJ-44 | 0 | $ 4.2833 | ||
| AS7C3513B-10JCNTR | Alliance Memory | SOJ-44 | 0 | $ 4.2803 |

