ISSI IS46LR32160C-6BLA1-TR
| Manufacturer | ISSIAsian Brands |
| MPN | IS46LR32160C-6BLA1-TR |
| LCSC Part # | C2064919 |
| Packaging | TFBGA-90(8x13) |
| Customer # | |
| Key Attributes | 536Mbit 1.7V~1.95V 166MHz DDR SDRAM TFBGA-90(8x13) Memory RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-90(8x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Data mask function | |
| Refresh Current | 550uA | |
| Memory Size | 536Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Clock Frequency | 166MHz | |
| Memory Format | DDR SDRAM | |
| Current - Supply | 60mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-90(8x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Data mask function | |
| Refresh Current | 550uA |
| Type | Description | |
|---|---|---|
| Memory Size | 536Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Clock Frequency | 166MHz | |
| Memory Format | DDR SDRAM | |
| Current - Supply | 60mA |
Introduction
The IS43/46LR32160C is 536,870,912 bits CMOS Mobile Double Data Rate Synchronous DRAM organized as 4 banks of 4,194,304 words x 32 bits. This product uses a double-data-rate architecture to achieve high-speed operation. The Data Input/ Output signals are transmitted on a 32-bit bus. The double data rate architecture is essentially a 2N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 2n-bits prefetched to achieve very high bandwidth. All input and output voltage levels are compatible with LVCMOS.
Features
- JEDEC standard 1.8V power supply.
- VDD = 1.8V, VDDQ = 1.8V
- Four internal banks for concurrent operation
- MRS cycle with address key programs - CAS latency 2, 3 (clock) - Burst length (2, 4, 8, 16) - Burst type (sequential & interleave)
- Fully differential clock inputs (CK, /CK)
- All inputs except data & DM are sampled at the rising edge of the system clock
- Data I/O transaction on both edges of data strobe
- Bidirectional data strobe per byte of data (DQS)
- DM for write masking only
- Edge aligned data & data strobe output
- Center aligned data & data strobe input
- 64ms refresh period (8K cycle)
- Auto & self refresh
- Concurrent Auto Precharge
- Maximum clock frequency up to 200MHZ
- Maximum data rate up to 400Mbps/pin
- Power Saving support - PASR (Partial Array Self Refresh) - Auto TCSR (Temperature Compensated Self Refresh) - Deep Power Down Mode - Programmable Driver Strength Control by Full Strength or 3/4, 1/2, 1/4, 1/8 of Full Strength
- Status Register Read (SRR)
- LVCMOS compatible inputs/outputs
- Packages: - 90-Ball BGA - 152-Ball PoP BGA
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.0921 | $ 12.09 |
| 200+ | $ 4.68 | $ 936.00 |
| 500+ | $ 4.5149 | $ 2257.45 |
| 1,000+ | $ 4.4346 | $ 4434.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-90(8x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Data mask function | |
| Refresh Current | 550uA | |
| Memory Size | 536Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Clock Frequency | 166MHz | |
| Memory Format | DDR SDRAM | |
| Current - Supply | 60mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-90(8x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Data mask function | |
| Refresh Current | 550uA |
| Type | Description | |
|---|---|---|
| Memory Size | 536Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Clock Frequency | 166MHz | |
| Memory Format | DDR SDRAM | |
| Current - Supply | 60mA |
Introduction
The IS43/46LR32160C is 536,870,912 bits CMOS Mobile Double Data Rate Synchronous DRAM organized as 4 banks of 4,194,304 words x 32 bits. This product uses a double-data-rate architecture to achieve high-speed operation. The Data Input/ Output signals are transmitted on a 32-bit bus. The double data rate architecture is essentially a 2N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 2n-bits prefetched to achieve very high bandwidth. All input and output voltage levels are compatible with LVCMOS.
Features
- JEDEC standard 1.8V power supply.
- VDD = 1.8V, VDDQ = 1.8V
- Four internal banks for concurrent operation
- MRS cycle with address key programs - CAS latency 2, 3 (clock) - Burst length (2, 4, 8, 16) - Burst type (sequential & interleave)
- Fully differential clock inputs (CK, /CK)
- All inputs except data & DM are sampled at the rising edge of the system clock
- Data I/O transaction on both edges of data strobe
- Bidirectional data strobe per byte of data (DQS)
- DM for write masking only
- Edge aligned data & data strobe output
- Center aligned data & data strobe input
- 64ms refresh period (8K cycle)
- Auto & self refresh
- Concurrent Auto Precharge
- Maximum clock frequency up to 200MHZ
- Maximum data rate up to 400Mbps/pin
- Power Saving support - PASR (Partial Array Self Refresh) - Auto TCSR (Temperature Compensated Self Refresh) - Deep Power Down Mode - Programmable Driver Strength Control by Full Strength or 3/4, 1/2, 1/4, 1/8 of Full Strength
- Status Register Read (SRR)
- LVCMOS compatible inputs/outputs
- Packages: - 90-Ball BGA - 152-Ball PoP BGA
C2064919 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IS43LR32160B-6BLI | ISSI | TFBGA-90(8x13) | 0 | $ 1.4888 |

