LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV762QMM/NOPB product image
  • LMV762QMM/NOPB thumbnail 1
  • LMV762QMM/NOPB thumbnail 2
  • LMV762QMM/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV762QMM/NOPBRoHS

Manufacturer
MPN
LMV762QMM/NOPB
LCSC Part #
C206473
Packaging
VSSOP-8
Customer #
Key Attributes
Push-pull output, low voltage, precision comparator
Datasheetpdf iconTI LMV762QMM/NOPB
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.4839$ 11.48
10+$ 9.8759$ 98.76
30+$ 8.8961$ 266.88
100+$ 8.0742$ 807.42
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Input Offset Current(Ios)0.001pA
Output ModeCMOS
Operating Temperature-40℃~+125℃
Features-
Ib - Input Bias Current0.2pA
Output TypePush-pull
Propagation Delay(tpd)120ns
Common Mode Rejection Ratio(CMRR)100dB
Input Hysteresis Voltage (Vhys)-
Quiescent Current(Iq)300uA
Vos - Input Offset Voltage200uV
Maximum Power Supply Range (Vdd-Vss)5.5V
Single Supply2.7V~5.25V
Response Time (tr)1.7ns

Introduction

AI Translation

The LMV76x devices are precision comparators designed for applications requiring low noise and low input offset voltage. The LMV761 single-channel version features a shutdown pin that can be used to disable the device and reduce supply current. The LMV761 is available in a space-saving 6-pin SOT-23 or 8-pin SOIC package. The LMV762 dual-channel version comes in an 8-pin SOIC or VSSOP package. The LMV762Q-Q1 is available in VSSOP and SOIC packages. These devices feature CMOS inputs and a push-pull output stage. The push-pull output stage eliminates the need for an external pull-up resistor. The LMV76x is designed to meet the small size, low power consumption, and high performance requirements of portable and battery-powered electronic devices. The typical input offset voltage is 200μV at room temperature, with a maximum of 1mV over the operating temperature range. The LMV76x series precision comparators are available in a variety of packages, making them ideal for portable and battery-powered electronic devices. To minimize external components, the LMV76x series devices employ a push-pull output stage in which the output levels are determined by the supply voltage. In addition, the LMV761 (single-channel) features an active-low shutdown pin that can be used to disable the device and reduce supply current.

Features

AI Translation
  • Input offset voltage: 0.2mV
  • Input offset voltage (maximum over rated temperature range): 1mV
  • Input bias current: 0.2pA
  • Propagation delay (OD = 50mV): 120ns
  • Low supply current: 300μA
  • CMRR: 100dB
  • PSRR: 110dB
  • Extended temperature range: -40°C to +125°C
  • Push-pull output
  • Ideal for 2.7V and 5V single-supply applications
  • Space-saving packages: 6-pin SOT-23 (single-channel with shutdown), 8-pin SOIC (single-channel with shutdown), 8-pin SOIC and VSSOP (dual-channel without shutdown)
  • LMV762Q-Q1 meets automotive application standards with the following AEC-Q100 results: Device Temperature Grade 1: ambient operating temperature range of -40°C to +125°C; Device HBM ESD Classification Level 1C; Device CDM ESD Classification Level M2

Applications

AI Translation
  • Portable and battery-powered systems
  • Scanners
  • Set-top boxes
  • High-speed differential line receivers
  • Window comparators
  • Zero-crossing detectors
  • High-speed sampling circuits
  • Automotive