ISSI IS43DR16640C-25DBLI-TR
| Manufacturer | ISSIAsian Brands |
| MPN | IS43DR16640C-25DBLI-TR |
| LCSC Part # | C2064599 |
| Packaging | TWBGA-84(8x12.5) |
| Customer # | |
| Key Attributes | DDR2 DRAM |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-84(8x12.5) | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Built-in phase-locked loop;Dynamic on-chip termination;Data mask function | |
| Refresh Current | 10mA | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Clock Frequency | 400MHz | |
| Memory Format | DDR2 SDRAM | |
| Current - Supply | 100mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-84(8x12.5) | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Built-in phase-locked loop;Dynamic on-chip termination;Data mask function | |
| Refresh Current | 10mA |
| Type | Description | |
|---|---|---|
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Clock Frequency | 400MHz | |
| Memory Format | DDR2 SDRAM | |
| Current - Supply | 100mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ISSI's 1Gb DDR2 SDRAM uses a double-data-rate architecture to achieve high-speed operation. The double-data rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the 1/O balls.
Features
AI Translation
- VDD = 1.8V ± 0.1V, VDDQ = 1.8V ± 0.1V JEDEC standard 1.8V I/O (SSTL_18-compatible) Double data rate interface: two data transfers per clock cycle
- Differential data strobe (DQS, DQS) 4-bit prefetch architecture On chip DLL to align DQ and DQS transitions with CK
- 8 internal banks for concurrent operation
- Programmable CAS latency (CL) 3, 4, 5, 6 and 7 supported
- Posted CAS and programmable additive latency (AL) 0, 1, 2, 3, 4, 5 and 6 supported WRITE latency = READ latency - 1 tCK
- Programmable burst lengths: 4 or 8
- Adjustable data-output drive strength, full and reduced strength options
- On-die termination (ODT)
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.7595 | $ 11.76 |
| 10+ | $ 10.1741 | $ 101.74 |
| 30+ | $ 9.2087 | $ 276.26 |
| 100+ | $ 8.3976 | $ 839.76 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-84(8x12.5) | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Built-in phase-locked loop;Dynamic on-chip termination;Data mask function | |
| Refresh Current | 10mA | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Clock Frequency | 400MHz | |
| Memory Format | DDR2 SDRAM | |
| Current - Supply | 100mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-84(8x12.5) | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Built-in phase-locked loop;Dynamic on-chip termination;Data mask function | |
| Refresh Current | 10mA |
| Type | Description | |
|---|---|---|
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Clock Frequency | 400MHz | |
| Memory Format | DDR2 SDRAM | |
| Current - Supply | 100mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ISSI's 1Gb DDR2 SDRAM uses a double-data-rate architecture to achieve high-speed operation. The double-data rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the 1/O balls.
Features
AI Translation
- VDD = 1.8V ± 0.1V, VDDQ = 1.8V ± 0.1V JEDEC standard 1.8V I/O (SSTL_18-compatible) Double data rate interface: two data transfers per clock cycle
- Differential data strobe (DQS, DQS) 4-bit prefetch architecture On chip DLL to align DQ and DQS transitions with CK
- 8 internal banks for concurrent operation
- Programmable CAS latency (CL) 3, 4, 5, 6 and 7 supported
- Posted CAS and programmable additive latency (AL) 0, 1, 2, 3, 4, 5 and 6 supported WRITE latency = READ latency - 1 tCK
- Programmable burst lengths: 4 or 8
- Adjustable data-output drive strength, full and reduced strength options
- On-die termination (ODT)
C2064599 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IS46DR16640C-25DBLA2 | ISSI | TWBGA-84(8x12.5) | 2 | $ 11.4274 | ||
| IS46DR16640C-25DBLA1 | ISSI | TWBGA-84(8x12.5) | 0 | $ 11.0771 | ||
| IS46DR16640C-25DBLA2-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 13.5503 | ||
| IS46DR16640C-3DBLA1 | ISSI | TWBGA-84(8x12.5) | 0 | $ 10.3867 | ||
| IS43DR16640C-25DBL | ISSI | TWBGA-84(8x12.5) | 0 | $ 5.9772 | ||
| IS43DR16640C-25DBL-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 8.4065 | ||
| IS46DR16640C-25DBLA1-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 6.415 | ||
| IS46DR16640C-3DBLA2-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 6.9259 | ||
| IS43DR16640C-3DBLI | ISSI | TWBGA-84(8x12.5) | 0 | $ 6.2874 | ||
| IS46DR16640B-25DBLA1-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 18.9774 | ||
| IS43DR16640C-3DBLI-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 8.4458 | ||
| IS43DR16640B-25DBLI-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 15.9891 | ||
| IS46DR16640C-3DBLA2 | ISSI | TWBGA-84(8x12.5) | 0 | $ 7.7884 | ||
| IS46DR16640B-25DBLA1 | ISSI | TWBGA-84(8x12.5) | 0 | $ 18.3741 | ||
| IS46DR16640B-25DBLA2-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 25.02 | ||
| IS46DR16640B-25DBLA2 | ISSI | TWBGA-84(8x12.5) | 0 | $ 22.7169 | ||
| IS46DR16640C-3DBLA1-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 6.0939 | ||
| IS43DR16640B-25DBL-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 11.7069 | ||
| IS43DR16640B-25DBL | ISSI | TWBGA-84(8x12.5) | 0 | $ 10.5846 | ||
| IS43DR16640B-3DBLI-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 7.6319 |
