MSKSEMI MX6208(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MX6208(MS) |
| LCSC Part # | C20627212 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single-channel low on-resistance DC motor driver integrated circuit |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOIC-8 | |
| Number of H-bridges | 1 | |
| Features | Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 4V~15V | |
| Interface | - | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 10uA | |
| Output Current | 200mA | |
| Peak Current | 300mA | |
| RDS(on) | 6Ω |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOIC-8 | |
| Number of H-bridges | 1 | |
| Features | Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 4V~15V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 10uA | |
| Output Current | 200mA | |
| Peak Current | 300mA | |
| RDS(on) | 6Ω |
Introduction
MX6208(MS) is a single-channel, low on-resistance DC motor driver IC designed for systems operating at 5V and 12V supply voltages. It integrates four motor control functions: forward rotation, reverse rotation, stop, and brake. The MX6208(MS) incorporates a thermal protection feature — when the chip temperature exceeds the maximum temperature threshold set by the internal thermal protection circuit, the internal circuitry shuts down the built-in power switches and cuts off the load current, preventing safety hazards such as smoking or ignition of the plastic package due to excessive heat.
Features
- Operating voltage 4.0 - 15.0V
- Continuous current 0.2A, peak current 0.3A
- Compatible with 1.8V/3.3V/5.0V IO
- Low on-resistance
- Low standby current
- Low operating current with integrated over-temperature protection
Applications
- IR-CUT driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0548 | $ 0.55 |
| 100+ | $ 0.0431 | $ 4.31 |
| 300+ | $ 0.0373 | $ 11.19 |
| 1,000+ | $ 0.0329 | $ 32.90 |
| 4,000+ | $ 0.0293 | $ 117.20 |
| 8,000+ | $ 0.0276 | $ 220.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOIC-8 | |
| Number of H-bridges | 1 | |
| Features | Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 4V~15V | |
| Interface | - | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 10uA | |
| Output Current | 200mA | |
| Peak Current | 300mA | |
| RDS(on) | 6Ω |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOIC-8 | |
| Number of H-bridges | 1 | |
| Features | Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 4V~15V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 10uA | |
| Output Current | 200mA | |
| Peak Current | 300mA | |
| RDS(on) | 6Ω |
Introduction
MX6208(MS) is a single-channel, low on-resistance DC motor driver IC designed for systems operating at 5V and 12V supply voltages. It integrates four motor control functions: forward rotation, reverse rotation, stop, and brake. The MX6208(MS) incorporates a thermal protection feature — when the chip temperature exceeds the maximum temperature threshold set by the internal thermal protection circuit, the internal circuitry shuts down the built-in power switches and cuts off the load current, preventing safety hazards such as smoking or ignition of the plastic package due to excessive heat.
Features
- Operating voltage 4.0 - 15.0V
- Continuous current 0.2A, peak current 0.3A
- Compatible with 1.8V/3.3V/5.0V IO
- Low on-resistance
- Low standby current
- Low operating current with integrated over-temperature protection
Applications
- IR-CUT driver
C20627212 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



