MSKSEMI MCP1700T-3002E/TT(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MCP1700T-3002E/TT(MS) |
| LCSC Part # | C20627189 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Low quiescent current linear regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Introduction
The MCP1700T-XX02E/TT(MS) series is a family of low dropout (LDO) regulators featuring a wide input voltage range of 1.2V to 5.5V, low dropout voltage, low quiescent current, and a compact package. With a quiescent current as low as 2uA, the MCP1700T-XX02E/TT(MS) is particularly well-suited for battery-powered and long-term standby applications, helping to reduce system standby power consumption and effectively extend standby time and battery life. The MCP1700T-XX02E/TT(MS) is available in a version with an EN enable pin; pulling the EN pin low activates shutdown mode, in which the quiescent current drops to as low as 100nA (typical). The MCP1700T-XX02E/TT(MS) series supports ceramic output capacitors and operates stably across the full 1.2V to 5.5V input voltage range and the entire output load current range of 0mA to 300mA.
Features
- 2μA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (at ΔVO = 3.3V / Io = 300mA)
- Fixed output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Ceramic or tantalum capacitor compatible
- Current limiting protection
- Over-temperature protection
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, palmtop computers, and PDAs
- Wireless communication devices
- Audio/video equipment
- Automotive navigation systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1516 | $ 0.76 |
| 50+ | $ 0.119 | $ 5.95 |
| 150+ | $ 0.1051 | $ 15.77 |
| 500+ | $ 0.0877 | $ 43.85 |
| 3,000+ | $ 0.0799 | $ 239.70 |
| 6,000+ | $ 0.0753 | $ 451.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Introduction
The MCP1700T-XX02E/TT(MS) series is a family of low dropout (LDO) regulators featuring a wide input voltage range of 1.2V to 5.5V, low dropout voltage, low quiescent current, and a compact package. With a quiescent current as low as 2uA, the MCP1700T-XX02E/TT(MS) is particularly well-suited for battery-powered and long-term standby applications, helping to reduce system standby power consumption and effectively extend standby time and battery life. The MCP1700T-XX02E/TT(MS) is available in a version with an EN enable pin; pulling the EN pin low activates shutdown mode, in which the quiescent current drops to as low as 100nA (typical). The MCP1700T-XX02E/TT(MS) series supports ceramic output capacitors and operates stably across the full 1.2V to 5.5V input voltage range and the entire output load current range of 0mA to 300mA.
Features
- 2μA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (at ΔVO = 3.3V / Io = 300mA)
- Fixed output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Ceramic or tantalum capacitor compatible
- Current limiting protection
- Over-temperature protection
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, palmtop computers, and PDAs
- Wireless communication devices
- Audio/video equipment
- Automotive navigation systems
C20627189 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



