LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Coilcraft XAL5020-561MEC product image
  • XAL5020-561MEC thumbnail 1
  • XAL5020-561MEC thumbnail 2
  • XAL5020-561MEC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Coilcraft XAL5020-561MEC

Manufacturer
MPN
XAL5020-561MEC
LCSC Part #
C20623488
Packaging
SMD,5.4x5.2mm
Customer #
Key Attributes
FIXED IND 560nH SMD,5.4x5.2mm
Datasheetpdf iconCoilcraft XAL5020-561MEC
Alternative Parts10
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7578$ 1.76
10+$ 1.7172$ 17.17
30+$ 1.6891$ 50.67
100+$ 1.6626$ 166.26
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCoilcraft
PackagingSMD,5.4x5.2mm
Current Rating13.9A
Inductance560nH
Tolerance±20%
DC Resistance(DCR)8.3mΩ
Current - Saturation(Isat)14.1A

Features

AI Translation
  • High current and ultra-low DCR
  • Soft saturation characteristics ideal for VRM/VRD applications
  • AEC-Q200 Grade 1 (-40°C to +125°C)
  • Core material: Composite
  • Eco-friendly: RoHS compliant, halogen-free
  • Termination: Tin-silver plated over copper, RoHS compliant; other terminations available at additional cost
  • Weight: 0.28 - 0.29g
  • Operating voltage: 0 - 60V
  • Ambient temperature: -40°C to +125°C (40°C temperature rise at Irms current); maximum component temperature +165°C (ambient temperature + temperature rise); derating required
  • Storage temperature — Component: -55°C to +165°C; Tape & reel: -55°C to +80°C
  • Soldering heat resistance: Up to three reflow cycles of 40 seconds at +260°C, with component cooled to room temperature between cycles
  • Moisture Sensitivity Level (MSL): Level 1 (unlimited shelf life at <30°C/85% RH)
  • Packaging: 1000 pcs/7-inch reel; 3500 pcs/13-inch reel; Plastic tape: 12mm wide, 0.2mm thick, 8mm pocket pitch, 2.16mm pocket depth
  • PCB cleaning: Tested per MIL-STD-202 Method 215 with additional water wash

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FAUL0518-R56MTcjiangSMD,5.4x5.2mm185$ 0.4893
AAPS0520MR56FCoilankSMD,5.5x5.3mm100$0.4592 $0.5218
APS0520MR56FCoilankSMD,5.5x5.3mm79$0.3562 $0.4047
YSPI0730S-R56MYJYCOINSMD,7x6.6mm780$0.2100 $0.2386
MA0630A-R56MEECSMD,7x6.6mm50$ 0.1795
YSPIT0520A-R56MYJYCOINSMD,5.5x5.3mm949$0.2033 $0.6775
ASPIAIG-F5020-R56M-TABRACONSMD,5.3x5.5mm0$ 0.3998
PCXA502-R56MAllied Components InternationalSMD,5.5x5.3mm0$ 2.1823
AMDLA7030S-R56MTABRACONSMD,6.6x7.1mm0$ 0.5264
AMDLA7030Q-R56MTABRACONSMD,7.1x6.6mm0$ 0.6018