LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YASH YSG-60-12 product image
  • YSG-60-12 thumbnail 1
  • YSG-60-12 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

AC-DC Switching Power Supply 60W 12V Single Output

Manufacturer
YASHAsian Brands
MPN
YSG-60-12
LCSC Part #
C20623226
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board)
Datasheetpdf iconYASH YSG-60-12
In-Stock: 37
37 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6125$ 3.61
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerYASH
Packaging-
size159*98*40MM
Output Power-
output voltage-
Weight0.3kg
Rated current-
working temperature-25~+70℃ I6:J6
source-
Working temperature and humidity-
current-
Remarks-
material qualityAluminum casing
accuracy-
voltage90~264VAC
colour-
Storage temperature and humidity-
Power-
Rated power-
DC voltage-