LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YASH S-360-36 product image
  • S-360-36 thumbnail 1
  • S-360-36 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

YASH S-360-36

Manufacturer
YASHAsian Brands
MPN
S-360-36
LCSC Part #
C20623225
Packaging
-
Customer #
Key Attributes
AC DC Converters (Off-Board)
Datasheetpdf iconYASH S-360-36
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2361$ 9.24
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board)
ManufacturerYASH
Packaging-
size215*113*50MM
Output Power-
Remarks-
output voltage-
Weight0.75kg
Rated current-
source-
Working temperature and humidity-
current-
material qualityAluminum casing
accuracy-
voltage90 ~264VAC
colour-
Storage temperature and humidity-
working temperature-30~+70C
Power-
Rated power-
DC voltage-