ST M95256-DRMN8TP/K
| Manufacturer | |
| MPN | M95256-DRMN8TP/K |
| LCSC Part # | C2061889 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 256-Kbit serial SPI bus EEPROM - 105 ℃ operation |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 50 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function | |
| Memory Size | 256Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 50 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Introduction
The M95256-DRE is a 256-Kbit serial EEPROM device operating up to 105 ℃. The M95256-DRE is compliant with the level of reliability defined by the AEC-Q100 grade 2. The device is accessed by a simple serial SPl compatible interface running up to 20 MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M95256-DRE is a byte-alterable memory (32768 x 8 bits) organized as 512 pages of 64 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M95256-DRE offers an additional Identification Page (64 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later perman
Features
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array - 256 Kbit (32 Kbytes) of EEPROM - Page size: 64 bytes - Write protection by block: 1/4, 1/2 or whole memory - Additional Write lockable Page (ldentification page)
- Extended temperature and voltage range - Up to 105 ℃ VCC from 1.7 V to 5.5 V
- High speed clock frequency - 20 MHz for VCC ≥ 4.5 V, 10 MHz for VCC ≥ 2.5 V, 5 MHz for VCC ≥ 1.7 V
- Schmitt triger inputs for noise filtering
- Short Write cycle time - Byte Write within 4 ms - Page Write within 4 ms
- Write cycle endurance - 4 million Write cycles at 25 ℃ - 1.2 million Write cycles at 85 ℃ - 900 k Write cycles at 105 ℃
- Data retention - more than 50 years at 105 ℃ - 200 years at 55 ℃
- ESD Protection (Human Body Model) - 4000V
- Packages RoHS-compliant and halogen-free (ECOPACK2)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7545 | $ 1.75 |
| 10+ | $ 1.7171 | $ 17.17 |
| 30+ | $ 1.6911 | $ 50.73 |
| 100+ | $ 1.5853 | $ 158.53 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 50 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function | |
| Memory Size | 256Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 50 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Introduction
The M95256-DRE is a 256-Kbit serial EEPROM device operating up to 105 ℃. The M95256-DRE is compliant with the level of reliability defined by the AEC-Q100 grade 2. The device is accessed by a simple serial SPl compatible interface running up to 20 MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M95256-DRE is a byte-alterable memory (32768 x 8 bits) organized as 512 pages of 64 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M95256-DRE offers an additional Identification Page (64 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later perman
Features
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array - 256 Kbit (32 Kbytes) of EEPROM - Page size: 64 bytes - Write protection by block: 1/4, 1/2 or whole memory - Additional Write lockable Page (ldentification page)
- Extended temperature and voltage range - Up to 105 ℃ VCC from 1.7 V to 5.5 V
- High speed clock frequency - 20 MHz for VCC ≥ 4.5 V, 10 MHz for VCC ≥ 2.5 V, 5 MHz for VCC ≥ 1.7 V
- Schmitt triger inputs for noise filtering
- Short Write cycle time - Byte Write within 4 ms - Page Write within 4 ms
- Write cycle endurance - 4 million Write cycles at 25 ℃ - 1.2 million Write cycles at 85 ℃ - 900 k Write cycles at 105 ℃
- Data retention - more than 50 years at 105 ℃ - 200 years at 55 ℃
- ESD Protection (Human Body Model) - 4000V
- Packages RoHS-compliant and halogen-free (ECOPACK2)
C2061889 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

